MCC USB-231 / MCC USB-234 USB DAQ Devices | Datasheet Preview
Digilent's MCC USB-231 and MCC USB-234 16-bit multifunction devices are designed for general-purpose data acquisition applications. The MCC USB-231 and 234 feature 8 single-ended and 4 differential inputs with a fixed analog input range of plus, minus 10 volts. The modules have a 16-bit resolution, two 16-bit analog outputs, eight digital I/O, and one 32-bit counter. The USB-231 features a 50 kilosample per second sample rate while the USB-234 features a 100 kilosample per second sample rate. These devices are both USB-powered and require no external power. The eight TTL-level digital I/O lines are software-selectable for input or output. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Drivers are also included for the most popular applications and programming languages.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | 6069-410-013 | DAQ DEVICE MULTIFUNC I/O USB 2.0 | 48 - Immediate | $489.00 | Ver detalhes | |
![]() | 6069-410-012 | DAQ DEVICE MULTIFUNC I/O USB 2.0 | 0 - Immediate | $289.00 | Ver detalhes |