Digi AnywhereUSB Plus Hubs | Digi-Key Daily
Digi offers their AnywhereUSB Plus hubs, which make USB 3.1 connectivity over a networked connection possible. Ideal for enterprise and industrial customers who need remote or local USB ports, these remote USB hubs provide users with the simplest and most direct connection options for existing equipment using a variety of USB 3.1 Gen 1 port choices. The Digi AnywhereUSB 24 Plus is rack mountable with 24 USB 3.1 Gen 1 ports and with two built-in power supplies and two Ethernet connections for failover redundancy. The Digi AnywhereUSB 8 Plus and Digi AnywhereUSB 2 Plus are desktop or panel mountable units with eight ports or two ports respectively. Ideal applications include manufacturing automation, branch office networking, secure ATMs, kiosks, and more.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AW02-G300 | ETHER TO USB USB 3.1 | 0 - Immediate | $455.00 | Ver detalhes |
![]() | ![]() | AW08-G300 | ETHER TO USB USB 3.1 | 95 - Immediate | $1,800.01 | Ver detalhes |
![]() | ![]() | AW24-G300 | ETHER TO USB USB 3.1 | 108 - Immediate | $3,700.02 | Ver detalhes |
![]() | ![]() | 76000965 | AC/DC WALL MOUNT ADAPTER 5V 30W | 136 - Immediate | $91.24 | Ver detalhes |
![]() | ![]() | DRM-EDN-STE-1YR | DIGI REMOTE MANAGER EDITION-1 YR | Disponível | $30.00 | Ver detalhes |
![]() | ![]() | DRM-EDN-STE-3YR | DIGI REMOTE MANAGER EDITION-3 YR | Disponível | $81.00 | Ver detalhes |
![]() | ![]() | DRM-EDN-STE-5YR | DIGI REMOTE MANAGER EDITION-5 YR | Disponível | $105.00 | Ver detalhes |