VideoLibrary

Hands-On with Industry 4.0 Using the Raspberry Pi and the Arduino Platforms – Day 3

This session will focus on operating an electromechanical rotating component used in linear and angular actuation applications. Using a microcontroller can augment the performance of the electromechanical rotating component through software control of the operating system’s drive voltage and current parameters. This webinar will allow participants to learn to construct a WiFi conceptual test circuit to demonstrate an Industry 4.0 approach to controlling a DC motor.

2/12/2025 5:51:49 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GRAVITY DHT11 WITH CABLEDFR0067GRAVITY DHT11 WITH CABLE45 - Immediate$7.90Ver detalhes
FAN AXIAL 40X20MM VAPO 5VDC WIREMF40200V3-1000U-A99FAN AXIAL 40X20MM VAPO 5VDC WIRE973 - Immediate$7.91Ver detalhes
WIFI SHIELD - ESP826613287WIFI SHIELD - ESP82661 - Immediate$19.50Ver detalhes
ARDUINO STACKABLE HEADER KIT - R11417ARDUINO STACKABLE HEADER KIT - R435 - Immediate$2.78Ver detalhes
N-CHANNEL  POWER MOSFETIRFS630AN-CHANNEL POWER MOSFET55970 - Marketplace$0.64Ver detalhes