Carlo Gavazzi SPDM and SPDC Power Supplies | DigiKey Daily
Carlo Gavazzi offers their SPDM and SPDC families of single-phase AC, DIN-rail power supplies. The SPDM series is a general-purpose family with industry-standard features in common output configurations. These highly-efficient models are available in ranges from 30 watts to 240 watts and with 12-volt and 24-volt outputs. The SPDC series models are available in slim metal housings. They can provide 150 percent power boost for up to 3 seconds, making them ideal for applications with high inrush currents. Offering efficiency levels up to 94 percent with built-in power factor correction, these advanced models are available in 120-watt, 240-watt, and 480-watt output versions. Both families are offered in compact housings, feature overvoltage, short circuit and overload protections, and accept universal input voltages.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPDM12301B | AC/DC DIN RAIL SUPPLY 12V 24W | 0 - Immediate 14 - Marketplace | $104.70 | Ver detalhes |
![]() | ![]() | SPDM12751 | AC/DC DIN RAIL SUPPLY 12V 66W | 0 - Immediate | $102.00 | Ver detalhes |
![]() | ![]() | SPDM241201 | AC/DC DIN RAIL SUPPLY 24V 120W | 5 - Immediate | $176.70 | Ver detalhes |
![]() | ![]() | SPDM24301 | AC/DC DIN RAIL SUPPLY 24V 30W | 0 - Immediate | $77.00 | Ver detalhes |
![]() | ![]() | SPDM24301B | AC/DC DIN RAIL SUPPLY 24V 30W | 0 - Immediate | $77.00 | Ver detalhes |
![]() | ![]() | SPDM24751 | AC/DC DIN RAIL SUPPLY 24V 72W | 20 - Immediate 10 - Marketplace | $102.00 | Ver detalhes |
![]() | ![]() | SPDC241201 | AC/DC DIN RAIL SUPPLY 24V 120W | 0 - Immediate 1 - Marketplace | $239.21 | Ver detalhes |
![]() | ![]() | SPDC242401 | AC/DC DIN RAIL SUPPLY 24V 240W | 1 - Immediate | $383.80 | Ver detalhes |
![]() | ![]() | SPDC244801 | AC/DC DIN RAIL SUPPLY 24V 480W | 7 - Immediate | $548.00 | Ver detalhes |