FTDI CleO35A Smart TFT Display Shield Module | Maker Minute
FTDI's CleO35A is a smart thin-film transistor display shield for Arduino that supports both landscape and portrait modes. The CleO35A includes an LCD panel with resistive touch and PWM audio output. It uses an HVGA resolution in a 3.5 inch 320x480 pixel TFT display. A built-in FTDI Chip FT810 high resolution embedded video engine graphics controller executes the HMI operation, while the FT903 MCU addresses all additional processing tasks, bridging between the Arduino and fast interface accessories such as camera and SD Card input. This module is compatible with FTDI’s CleO RIO, CleO Camera, and CleO Speaker, and comes with a built-in 8 MB eFlash memory.
FTDI CleO35A Smart TFT Display Shield Module | Maker Minute
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CLEO35A | THE SMART 3.5 RESISTIVE TOUCH T | 0 - Immediate | $117.64 | Ver detalhes |