Bourns Inc. PLN Series Forward Converter Switch-Mode Planar Transformers | Datasheet Preview
The Bourns PLN Series Forward Converter Switch-Mode Planar Transformers are designed for power over ethernet applications from 48 to 70 watt requiring a low profile and high power density. The new Model PLN Series planar transformers are forward converter transformers operating at a switching frequency of 250 kilohertz with a low leakage inductance from 0.29 to 0.6 microhenries. he available output voltages are 5 and 12 volts with output current from 4 to 14 amps, all of which can withstand hi-pot at 1750 VDC. The operating temperature range is from -40 to +125 degrees celsius for these low profile, RoHS compliant, surface mount components. he PLN Series is suitable for various applications including forward transformers for PoE applications, industrial power systems, Switched-Mode Power Supplies, LED lighting, and Battery Management Systems.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PLN048-ED21A12S | XFMR POE DC/DC CONV 90UH SMD | 0 - Immediate | $5.84 | Ver detalhes |
![]() | ![]() | PLN050-ED21A05S | XFMR POE DC/DC CONV 153UH SMD | 128 - Immediate | $9.57 | Ver detalhes |
![]() | ![]() | PLN070-ED21A05S | XFMR POE DC/DC CONV 150UH SMD | 143 - Immediate | $9.24 | Ver detalhes |