Bel Fuse 0659C and 0659P Time-Lag Fuses | DigiKey Daily
Bel Fuse, well known for their circuit protection devices, introduces the 0659C and 0659P time-lag fuse series. These ceramic, high-breaking capacity and surge withstanding 5x20mm fuses are approved and comply with IEC 60127-2. With a wide operating temperature range from -55⁰C to 125⁰C, these fuses are available with amp ratings ranging from 1A to 6.3A with respective power dissipation rating from 0.45W to 1.39W. These RoHS-6 compliant devices are both halogen and lead free, have caps made from nickel plated brass, and have matte tin plated copper leads. These fuses are ideal for applications including power supplies, battery chargers, monitors, and power adapters.
Bel Fuse 0659C and 0659P Time-Lag Fuses | DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0659P1000-16 | FUSE CERAMIC 1A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659P1250-16 | FUSE CERAMIC 1.25A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659P1600-16 | FUSE CERAMIC 1.6A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659P2000-16 | FUSE CERAMIC 2A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659P2500-16 | FUSE CERAMIC 2.5A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659P3150-16 | FUSE CERAMIC 3.15A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659P4000-16 | FUSE CERAMIC 4A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659P5000-16 | FUSE CERAMIC 5A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659P6300-16 | FUSE CERAMIC 6.3A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659C1000-12 | FUSE CERAMIC 1A 250VAC 5X20MM | 0 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | 0659C1250-12 | FUSE CERAMIC 1.25A 250VAC 5X20MM | 827 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | 0659C1600-12 | FUSE CERAMIC 1.6A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659C2000-12 | FUSE CERAMIC 2A 250VAC 5X20MM | 0 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | 0659C2500-12 | FUSE CERAMIC 2.5A 250VAC 5X20MM | 2478 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | 0659C3150-12 | FUSE CERAMIC 3.15A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659C4000-12 | FUSE CERAMIC 4A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659C5000-12 | FUSE CERAMIC 5A 250VAC 5X20MM | 0 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | 0659C6300-12 | FUSE CERAMIC 6.3A 250VAC 5X20MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0659P1000-13 | FUSE CERAMIC 1A 250VAC 5X20MM | 0 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | 0659P1250-13 | FUSE CERAMIC 1.25A 250VAC 5X20MM | 0 - Immediate | $0.27 | Ver detalhes |