VideoLibrary

Artesyn AXA DC/DC Converters | DigiKey Daily

Artesyn Embedded Technologies AXA series provides up to 20 W of isolated DC-DC conversion in a 1” x 1” module for industrial and rugged applications. The modules feature ultra-wide input ranges of 9 to 36 V and 18 to 75 V, perfect for use with 24 or 48 V supplies. The compact metal case fully encapsulates the module for protection in harsh environments, and a clip-on heatsink is available to easily enhance thermal performance. 10 W and 20 W modules are available in either single or dual output configurations, with output voltages ranging from 3.3 to 15 V and trimmable by 10% to tune to the exact needs of the application.

7/14/2016 1:15:31 PM

Artesyn AXA DC-DC Converters DigiKey Daily

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER +/-12V 10WAXA000BB18-LDC DC CONVERTER +/-12V 10W3 - Immediate$44.51Ver detalhes
DC DC CONVERTER +/-15V 10WAXA000CC18-LDC DC CONVERTER +/-15V 10W10 - Immediate$44.51Ver detalhes
DC DC CONVERTER 24V 10WAXA000H18-LDC DC CONVERTER 24V 10W10 - Immediate$42.66Ver detalhes
DC DC CONVERTER +/-5V 10WAXA00AA18-LDC DC CONVERTER +/-5V 10W10 - Immediate$44.51Ver detalhes
DC DC CONVERTER 12V 10WAXA00B18-LDC DC CONVERTER 12V 10W0 - Immediate$42.66Ver detalhes
DC DC CONVERTER 15V 10WAXA00C18-LDC DC CONVERTER 15V 10W10 - Immediate$42.66Ver detalhes
DC DC CONVERTER 5V 10WAXA02A18-LDC DC CONVERTER 5V 10W138 - Immediate$42.66Ver detalhes
DC DC CONVERTER 3.3V 10WAXA02F18-LDC DC CONVERTER 3.3V 10W7 - Immediate$46.37Ver detalhes