ADIN1200/ADIN1300 Robust Ethernet PHY | Datasheet Preview
The design of these two Ethernet transceivers, the ADIN1200 and ADIN1300, combines an energy-efficient Ethernet physical layer device core with related analog circuitry, clock buffering, subsystem registers, management interface, and MAC interface and control logic. The ADIN1200 operates as a 10 or 100 mega-bit-per-second Ethernet transceiver, and is available in a 5 millimeter by 5 millimeter, 32-lead frame chip scale package. This device can operate from a single 3.3-volt power supply. With speeds up to 1 giga-bits-per-second, the ADIN1300 comes in 40-lead package measuring 6 by 6 millimeters. This version operates from a minimum of two power supplies, 0.9 volts and 3.3 volts.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADIN1200FMCZ | EVALUATION BOARD | 2 - Immediate | $236.68 | Ver detalhes |
![]() | ![]() | EVAL-ADIN1300FMCZ | EVALUATION BOARD | 27 - Immediate | $217.45 | Ver detalhes |
![]() | ![]() | ADIN1200BCP32Z-R7 | IC TXRX FULL/HALF 4/4 32LFCSP | 144 - Immediate | $3.69 | Ver detalhes |
![]() | ![]() | ADIN1200CCP32Z-R7 | IC TXRX FULL/HALF 4/4 32LFCSP | 36 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | ADIN1200BCP32Z | IC TXRX FULL/HALF 4/4 32LFCSP | 106 - Immediate | $3.69 | Ver detalhes |
![]() | ![]() | ADIN1200CCP32Z | IC TXRX FULL/HALF 4/4 32LFCSP | 462 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | ADIN1300BCPZ | IC TXRX FULL/HALF 4/4 40LFCSP | 0 - Immediate | $9.81 | Ver detalhes |
![]() | ![]() | ADIN1300CCPZ | IC TXRX FULL/HALF 4/4 40LFCSP | 1013 - Immediate | $12.85 | Ver detalhes |
![]() | ![]() | ADIN1200BCP32Z-RL | IC TXRX FULL/HALF 4/4 32LFCSP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ADIN1300BCPZ-R7 | IC TXRX FULL/HALF 4/4 40LFCSP | 1949 - Immediate | $9.81 | Ver detalhes |
![]() | ![]() | ADIN1300CCPZ-R7 | IC TXRX FULL/HALF 4/4 40LFCSP | 1877 - Immediate | $12.85 | Ver detalhes |