Amphenol ICC SlimSAS Connector | DigiKey Daily
As data becomes more dense and higher throughput is required, Amphenol offers the SlimSAS to provide complete interconnect solutions with a ribbon cable friendly design. These high speed connectors offer 22.5 gigabits per second per lane have a .6 millimeter pitch, and features resonance dampening for clean signal transmissions. With internal connectors inside an over-molded upper and lower contact design, as well as a latch for internal plug retention, these connectors are designed to combat abuse and accidental disconnection. Featuring a large variety of different options, the SlimSAS connectors are ideal for servers, routers, data centers, and more.
Amphenol Ultraport SlimSAS Connector DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | U10-A074-300T | CONN MINI HD SAS RCPT 74P RA SMD | 0 - Immediate | $4.24 | Ver detalhes |
![]() | ![]() | U10-A074-301T | CONN MINI HD SAS RCPT 74P RA SMD | 0 - Immediate | $4.16 | Ver detalhes |
![]() | ![]() | U10-B074-300T | CONN MIN HD SAS RCPT 74P SLD SMD | 0 - Immediate | $3.45 | Ver detalhes |
![]() | ![]() | U10-B074-301T | CONN MIN HD SAS RCPT 74P SLD SMD | 0 - Immediate | $3.38 | Ver detalhes |
![]() | ![]() | U10-C038-300T | CONN MINI HD SAS RCPT 38P RA SMD | 0 - Immediate | $3.37 | Ver detalhes |
![]() | ![]() | U10-D038-300T | CONN MIN HD SAS RCPT 38P SLD SMD | 0 - Immediate | $3.02 | Ver detalhes |
![]() | ![]() | U10-D038-301T | CONN MIN HD SAS RCPT 38P SLD SMD | 0 - Immediate | $2.98 | Ver detalhes |