VideoLibrary

Adafruit Flora Platform | DigiKey Daily

Adafruit’s Flora is a fully featured wearable electronics platform designed to enhance clothing or other textiles. The board itself is fairly simple but extremely capable, with an ATmega32u4 providing ample processing power and native USB, a 3.3 V regulator, power switch, and a NeoPixel RGB LED. Pads on the edge interleave data, power, and ground and are meant to connect sensors, additional NeoPixels, or other hardware with conductive thread, and can be used to sew the Flora to the desired object. The board is compatible with the Arduino IDE and can be powered from nearly any battery type and size.

7/8/2016 8:33:40 PM

Flora Platform

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FLORA ELECTRONIC PLATFORM V3659FLORA ELECTRONIC PLATFORM V30 - Immediate$14.95Ver detalhes