Abracon Molded Power Inductors
Abracon offers a wide selection of molded power inductors. These series can meet all high-power DC-DC conversion requirements including the highest performance in EMI shielding, power densities, and core losses when compared to other inductor types.
Part List
| Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|
![]() | ASPI-2010HC-100M-T | FIXED IND 10UH 650MA 826 MOHM | 12201 - Immediate | $0.25 | Ver detalhes |
![]() | ASPI-4030S-100M-T | FIXED IND 10UH 1.5A 100 MOHM SMD | 72746 - Immediate | $0.25 | Ver detalhes |
![]() | ASPI-4030S-4R7M-T | FIXED IND 4.7UH 2A 60 MOHM SMD | 55099 - Immediate | $0.27 | Ver detalhes |
![]() | ASPI-6045S-220M-T | FIXED IND 22UH 1.8A 89 MOHM SMD | 456 - Immediate | $0.39 | Ver detalhes |
![]() | ASPI-0630LR-150M-T15 | FIXED IND 15UH 3A 120 MOHM SMD | 13879 - Immediate | $0.74 | Ver detalhes |
![]() | ASPI-0630LR-1R0M-T15 | FIXED IND 1UH 12A 9 MOHM SMD | 13471 - Immediate | $0.74 | Ver detalhes |
![]() | ASPI-0530HI-2R2M-T2 | FIXED IND 2.2UH 5.5A 35 MOHM SMD | 8806 - Immediate | $0.68 | Ver detalhes |
![]() | ASPI-8040S-101M-T | FIXED IND 100UH 1A 290 MOHM SMD | 59575 - Immediate | $0.67 | Ver detalhes |
![]() | ASPI-2515-3R3M-T2 | FIXED IND 3.3UH 1.3A 138 MOHM | 886 - Immediate | $0.32 | Ver detalhes |
![]() | ASPI-4030S-330M-T | FIXED IND 33UH 840MA 330 MOHM | 238131 - Immediate | $0.25 | Ver detalhes |
![]() | ASPI-0418FS-2R2M-T3 | FIXED IND 2.2UH 2.2A 50 MOHM SMD | 8577 - Immediate | $0.30 | Ver detalhes |
![]() | ASPI-4030S-2R2N-T | FIXED IND 2.2UH 2.95A 30 MOHM | 3279 - Immediate | $0.31 | Ver detalhes |
![]() | ASPI-0418FS-100M-T3 | FIXED IND 10UH 1.2A 180 MOHM SMD | 7709 - Immediate | $0.32 | Ver detalhes |
![]() | ASPI-0315FS-220M-T2 | FIXED IND 22UH 570MA 598 MOHM | 352158 - Immediate | $0.27 | Ver detalhes |
![]() | ASPI-4030S-1R5N-T | FIXED IND 1.5UH 3.34A 20 MOHM | 15900 - Immediate | $0.32 | Ver detalhes |
![]() | ASPI-0418FS-221M-T3 | FIXED IND 220UH 250MA 3.84 OHM | 12056 - Immediate | $0.31 | Ver detalhes |
![]() | ASPI-4020S-100M-T | FIXED IND 10UH 900MA 165 MOHM | 3789 - Immediate | $0.32 | Ver detalhes |
![]() | ASPI-4030S-150M-T | FIXED IND 15UH 1.11A 190 MOHM | 24081 - Immediate | $0.29 | Ver detalhes |
![]() | ASPI-4030S-6R8M-T | FIXED IND 6.8UH 1.6A 90 MOHM SMD | 10948 - Immediate | $0.33 | Ver detalhes |
![]() | ASPI-6045S-270M-T | FIXED IND 27UH 1.65A 102 MOHM | 2448 - Immediate | $0.40 | Ver detalhes |