MagI³C Power Module

MagI³C Power Modules

Würth Elektronik

The purpose of the presentation is to provide an overview of the MagI3C Power Modules. Power modules, depending on type, have many features. They have adjustable switching frequency and user selectable balance between efficiency and speed.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (mín.)Tensão - Entrada (máx.)Available QuantityPreçoVer detalhes
DC DC CONVERTER 5-24V171012401DC DC CONVERTER 5-24V6V42V259 - Immediate$14.86Ver detalhes
DC DC CONVERTER 5-24V171012402DC DC CONVERTER 5-24V6V42V185 - Immediate$17.16Ver detalhes
DC DC CONVERTER 0.8-6V171020601DC DC CONVERTER 0.8-6V6V42V238 - Immediate$22.66Ver detalhes
DC DC CONVERTER 5-24V171032401DC DC CONVERTER 5-24V6V42V738 - Immediate$17.16Ver detalhes
DC DC CONVERTER 0.8-6V171050601DC DC CONVERTER 0.8-6V6V36V1551 - Immediate$19.74Ver detalhes
DC DC CONVERTER 2.5-15V171021501DC DC CONVERTER 2.5-15V7V50V10 - Immediate$20.23Ver detalhes
DC DC CONVERTER 3.3V 1.65W173950378DC DC CONVERTER 3.3V 1.65W6V28V665 - Immediate$6.34Ver detalhes
DC DC CONVERTER 5V 2.5W173950578DC DC CONVERTER 5V 2.5W6V28V1059 - Immediate$6.34Ver detalhes
DC DC CONVERTER 3.3V 3W173010378DC DC CONVERTER 3.3V 3W7V28V168 - Immediate$7.29Ver detalhes
DC DC CONVERTER 5V 5W173010578DC DC CONVERTER 5V 5W7V28V446 - Immediate$7.44Ver detalhes
PTM Published on: 2016-07-07