Surface Mount Coupled Inductors
TT Electronics/BI
The HM78D-1210 coupled inductor series will be highlighted in this presentation, as well as the benefits that it offers to the designer. It will also expand on applications it is frequently utilized in, such as high current power inductor in a buck or boost converter, (SEPIC) using a boost controller, a ZETA converter using a buck controller or a dual voltage output buck converter, or a coupled inductor in a two-port filter and as an autotransformer where isolation is not required.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Indutância - Conectada em série | Tolerância | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HM78D-128680MLFTR | INDUCT ARRAY 2 COIL 68UH SMD | 272 µH | ±20% | 381 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | HM78D-755R33MLFTR | INDUCT ARRAY 2 COIL 330NH SMD | 1.176 µH | ±20% | 786 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | HM78D-7556R8MLFTR | INDUCT ARRAY 2 COIL 6.8UH SMD | 29.38 µH | ±20% | 955 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | HM78D-1210100MLFTR | INDUCT ARRAY 2 COIL 10UH SMD | 41.12 µH | ±20% | 0 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | HM78D-1210560MLFTR | INDUCT ARRAY 2 COIL 56UH SMD | 224 µH | ±20% | 251 - Immediate | $1.78 | Ver detalhes |