Multi-Turn Potentiometer Overview
TT Electronics/BI
Highlighting the benefits and design options of BI’s multi-turn 7/8” diameter wire wound and hybrid sensors (potentiometers), this training module will detail the Multi-Turn Potentiometers from TT electronics, featuring panel & servo type mounting configurations. These types of sensors can be used in various types of closed loop applications where the shaft is coupled to a motor or to an actual knob controlled by human interface.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Chave embutida | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7286R1KL.25 | POT 1K OHM 2W WIREWOUND LINEAR | 2W | Nenhum | 8 - Immediate | $34.79 | Ver detalhes |
![]() | ![]() | 7286R50KL.25 | POT 50K OHM 2W WIREWOUND LINEAR | 2W | Nenhum | 66 - Immediate | $34.79 | Ver detalhes |
![]() | ![]() | 7286R10KL.25 | POT 10K OHM 2W WIREWOUND LINEAR | 2W | Nenhum | 299 - Immediate | $34.79 | Ver detalhes |
![]() | ![]() | 7286R5KL.25 | POT 5K OHM 2W WIREWOUND LINEAR | 2W | Nenhum | 28 - Immediate | $34.79 | Ver detalhes |
![]() | ![]() | 7286R20KL.25 | POT 20K OHM 2W WIREWOUND LINEAR | 2W | Nenhum | 0 - Immediate | $34.79 | Ver detalhes |
![]() | ![]() | 7286R100L.25 | POT 100 OHM 2W WIREWOUND LINEAR | 2W | Nenhum | 0 - Immediate | $34.79 | Ver detalhes |
![]() | ![]() | 7286R100KL.25 | POT 100K OHM 2W WIREWOUND LINEAR | 2W | Nenhum | 62 - Immediate | $34.79 | Ver detalhes |
![]() | ![]() | CR10KL.5 | POT 10K OHM 3W WIREWOUND LINEAR | 3W | Nenhum | 1 - Immediate | $229.15 | Ver detalhes |
![]() | CR5KL.5 | POT 5K OHM 3W WIREWOUND LINEAR | 3W | Nenhum | 16 - Immediate | $229.15 | Ver detalhes | |
![]() | ![]() | AR5KL.25 | POT 5K OHM 5W WIREWOUND LINEAR | 5W | Nenhum | 28 - Immediate | $192.44 | Ver detalhes |
![]() | ![]() | AR10KL.25 | POT 10K OHM 5W WIREWOUND LINEAR | 5W | Nenhum | 24 - Immediate | $192.44 | Ver detalhes |
![]() | ![]() | 7286R500L.25 | POT 500 OHM 2W WIREWOUND LINEAR | 2W | Nenhum | 33 - Immediate | $34.79 | Ver detalhes |
![]() | ![]() | 7286R2KL.25 | POT 2K OHM 2W WIREWOUND LINEAR | 2W | Nenhum | 48 - Immediate | $34.79 | Ver detalhes |
![]() | ![]() | AR1KL.25 | POT 1K OHM 5W WIREWOUND LINEAR | 5W | Nenhum | 0 - Immediate | $192.44 | Ver detalhes |