MTA Connector

MTA Connector Overview

TE Connectivity AMP Connectors

For customers who need a wire-to-wire or wire-to-board connection solution to distribute power or low-current signals throughout electronic equipment, TE Connectivity offers the MTA interconnection system. These connectors allow for design flexibility; offering two centerline pitches and a large product breadth, along with multiple wire gauge and header options.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoAvailable QuantityPreço
CONN RCPT 4POS IDC 22AWG TIN3-640428-4CONN RCPT 4POS IDC 22AWG TIN40,156" (3,96mm)13090 - Immediate$0.49Ver detalhes
CONN RCPT 2POS IDC 18AWG TIN3-644465-2CONN RCPT 2POS IDC 18AWG TIN20,156" (3,96mm)13355 - Immediate$0.40Ver detalhes
CONN RCPT 2POS IDC 22AWG TIN3-640601-2CONN RCPT 2POS IDC 22AWG TIN20,156" (3,96mm)10941 - Immediate$0.43Ver detalhes
CONN RCPT 3POS IDC 18AWG TIN3-640426-3CONN RCPT 3POS IDC 18AWG TIN30,156" (3,96mm)6427 - Immediate$0.38Ver detalhes
CONN RCPT 2POS IDC 22AWG TIN3-640428-2CONN RCPT 2POS IDC 22AWG TIN20,156" (3,96mm)11317 - Immediate$0.33Ver detalhes
CONN RCPT 3POS IDC 20AWG TIN3-640427-3CONN RCPT 3POS IDC 20AWG TIN30,156" (3,96mm)9746 - Immediate$0.38Ver detalhes
CONN RCPT 2POS IDC 20AWG TIN3-643818-2CONN RCPT 2POS IDC 20AWG TIN20,156" (3,96mm)11359 - Immediate$0.38Ver detalhes
CONN RCPT 2POS IDC 22AWG TIN3-643819-2CONN RCPT 2POS IDC 22AWG TIN20,156" (3,96mm)7078 - Immediate$0.33Ver detalhes
CONN RCPT 2POS IDC 18AWG TIN3-643817-2CONN RCPT 2POS IDC 18AWG TIN20,156" (3,96mm)5394 - Immediate$0.33Ver detalhes
CONN RCPT 2POS IDC 20AWG TIN3-640427-2CONN RCPT 2POS IDC 20AWG TIN20,156" (3,96mm)476 - Immediate$0.33Ver detalhes
PTM Published on: 2015-07-07