S200 Terminators

S200 Heat Shrinkable Terminators

TE Connectivity Aerospace, Defense and Marine

This presentation will describe the shield terminator products and review information regarding the application of these products. Features of the S200 terminators as well as the benefits will be discussed, and performance data will be reviewed.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoDiâmetroComprimentoCorAvailable QuantityPreçoVer detalhes
SLDR SLV WIRE-WIRE 0.105/0.145"S200-2-W1-22-9SLDR SLV WIRE-WIRE 0.105/0.145"0,105" (2,67mm), 0,145" (3,68mm)0,650" (16,51mm)Transparente - azul680 - Immediate$9.98Ver detalhes
SLDR SLEEVE WIRE-WIRE 0.17/0.2"S200-3-W1-22-9SLDR SLEEVE WIRE-WIRE 0.17/0.2"0,170" (4,32mm), 0,200" (5,08mm)0,650" (16,51mm)Transparente - azul6 - Immediate$7.20Ver detalhes
PTM Published on: 2010-12-14