ZMS100 Series of High Efficiency AC/DC Power Supplies
TDK-Lambda
TDK-Lambda’s ZMS100 series offers high efficiency levels, creating low heat dissipation, and low off-load power draw. The robust capacitor design provides long field life, output voltages are adjustable -5% to +10%, and units can operate off a wide voltage AC input range. Package size is an industry standard 2” x 4” footprint.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Número de saídas | Tensão - Entrada | Tensão - Saída 1 | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZMS100-12 | AC/DC CONVERTER 12V 80W | 1 | 90 a 264VCA | 12V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ZMS100-15 | AC/DC CONVERTER 15V 80W | 1 | 90 a 264VCA | 15V | 0 - Immediate | $67.06 | Ver detalhes |
![]() | ![]() | ZMS100-24 | AC/DC CONVERTER 24V 80W | 1 | 90 a 264VCA | 24V | 80 - Immediate | $67.06 | Ver detalhes |
![]() | ![]() | ZMS100-36 | AC/DC CONVERTER 36V 80W | 1 | 90 a 264VCA | 36V | 0 - Immediate | See Page for Pricing | Ver detalhes |