HRG High Power Chip Resistor

High Power Chip Resistor HRG Series

Susumu

The HRG series has the same precision, stability, and reliability characteristics, yet it has four times the power handling capability of the same size RG series. Proprietary resistor design and the elongated bottom side terminal improve heat dissipation and allow the HRG series to handle higher power than the RG series.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)ComposiçãoAvailable QuantityPreçoVer detalhes
RES SMD 100 OHM 0.5% 1W 1206HRG3216P-1000-D-T1RES SMD 100 OHM 0.5% 1W 12061WFilme fino26070 - Immediate$0.63Ver detalhes
RES SMD 1K OHM 0.5% 1W 1206HRG3216P-1001-D-T1RES SMD 1K OHM 0.5% 1W 12061WFilme fino51740 - Immediate$0.63Ver detalhes
RES SMD 10K OHM 0.5% 1W 1206HRG3216P-1002-D-T1RES SMD 10K OHM 0.5% 1W 12061WFilme fino6782 - Immediate$0.63Ver detalhes
RES SMD 100K OHM 0.5% 1W 1206HRG3216P-1003-D-T1RES SMD 100K OHM 0.5% 1W 12061WFilme fino1975 - Immediate$0.63Ver detalhes
RES SMD 10 OHM 0.5% 1W 1206HRG3216Q-10R0-D-T1RES SMD 10 OHM 0.5% 1W 12061WFilme fino135971 - Immediate$0.63Ver detalhes
RES SMD 110 OHM 0.5% 1W 1206HRG3216P-1100-D-T1RES SMD 110 OHM 0.5% 1W 12061WFilme fino1863 - Immediate$0.63Ver detalhes
RES SMD 1.1K OHM 0.5% 1W 1206HRG3216P-1101-D-T1RES SMD 1.1K OHM 0.5% 1W 12061WFilme fino1756 - Immediate$0.63Ver detalhes
RES SMD 11 OHM 0.5% 1W 1206HRG3216Q-11R0-D-T1RES SMD 11 OHM 0.5% 1W 12061WFilme fino2647 - Immediate$0.63Ver detalhes
RES SMD 120 OHM 0.5% 1W 1206HRG3216P-1200-D-T1RES SMD 120 OHM 0.5% 1W 12061WFilme fino1242 - Immediate$0.63Ver detalhes
RES SMD 1.2K OHM 0.5% 1W 1206HRG3216P-1201-D-T1RES SMD 1.2K OHM 0.5% 1W 12061WFilme fino718 - Immediate$0.63Ver detalhes
RES SMD 12K OHM 0.5% 1W 1206HRG3216P-1202-D-T1RES SMD 12K OHM 0.5% 1W 12061WFilme fino1765 - Immediate$0.63Ver detalhes
RES SMD 12 OHM 0.5% 1W 1206HRG3216Q-12R0-D-T1RES SMD 12 OHM 0.5% 1W 12061WFilme fino2460 - Immediate$0.63Ver detalhes
RES SMD 130 OHM 0.5% 1W 1206HRG3216P-1300-D-T1RES SMD 130 OHM 0.5% 1W 12061WFilme fino126 - Immediate$0.63Ver detalhes
RES SMD 1.3K OHM 0.5% 1W 1206HRG3216P-1301-D-T1RES SMD 1.3K OHM 0.5% 1W 12061WFilme fino129 - Immediate$0.63Ver detalhes
RES SMD 13K OHM 0.5% 1W 1206HRG3216P-1302-D-T1RES SMD 13K OHM 0.5% 1W 12061WFilme fino1230 - Immediate$0.63Ver detalhes
RES SMD 13 OHM 0.5% 1W 1206HRG3216Q-13R0-D-T1RES SMD 13 OHM 0.5% 1W 12061WFilme fino1972 - Immediate$0.63Ver detalhes
RES SMD 150 OHM 0.5% 1W 1206HRG3216P-1500-D-T1RES SMD 150 OHM 0.5% 1W 12061WFilme fino2968 - Immediate$0.63Ver detalhes
RES SMD 1.5K OHM 0.5% 1W 1206HRG3216P-1501-D-T1RES SMD 1.5K OHM 0.5% 1W 12061WFilme fino871 - Immediate$0.63Ver detalhes
RES SMD 15K OHM 0.5% 1W 1206HRG3216P-1502-D-T1RES SMD 15K OHM 0.5% 1W 12061WFilme fino2409 - Immediate$0.63Ver detalhes
RES SMD 15 OHM 0.5% 1W 1206HRG3216Q-15R0-D-T1RES SMD 15 OHM 0.5% 1W 12061WFilme fino82238 - Immediate$0.63Ver detalhes
PTM Published on: 2016-03-11