L99H01

Integrated H-Bridge Motor Control with Automotive Smart Power

STMicroelectronics

This presentation will discuss products and technologies that are automotive-based and developed with automotive applications in mind. However, there are many applications outside the automotive and transportation industries that would benefit from the protection, diagnostics, quality, and reliability offered by these products.  It will cover the ST integrated H-bridge product family and it will explain application engineering and control strategies for efficient and safe DC motor control using integrated H-Bridges.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoTipo de cargaAvailable QuantityPreço
IC HALF BRIDGE DRIVER 18A 28SOVN5772AKTR-EIC HALF BRIDGE DRIVER 18A 28SOIndutivo, Capacitivo, Resistivo0 - ImmediateSee Page for PricingVer detalhes
IC MTR DRV BIPLR 3-5.3V 24PWRSSOL9942XP1TRIC MTR DRV BIPLR 3-5.3V 24PWRSSOMeia ponte (4)941 - Immediate$4.96Ver detalhes
IC MOTOR DRIVER 6V-28V 32LQFPL99H01QFTRIC MOTOR DRIVER 6V-28V 32LQFPPré-controlador - Meia ponte (2)1835 - Immediate$4.72Ver detalhes
PTM Published on: 2012-11-06
PTM Updated on: 2015-03-19