iNemo Engine Overview
STMicroelectronics
Providing an introduction to the ST iNemo Engine solution and the Sensor Fusion software used to make multiple MEMS sensors work together as a team. It will overview the iNemo hardware and software solution which consists of high performance accelerometer, gyroscope, and compass with the Sensor Fusion algorithms. The tutorial will explain how Sensor Fusion functions and highlight the versions available There will also be a discussion of the demo boards and software libraries that are available.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Tipo de saída | Temperatura de operação | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LSM330DLC | IMU ACCEL/MAG I2C/SPI 28LGA | I2C, SPI | -40°C a 85°C | 0 - Immediate | $3.28 | Ver detalhes |
Eval Boards and Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | INEMO-M1 | IMU ACCEL/GYRO/MAG CAN/I2C/SPI | 0 - Immediate | $76.39 | Ver detalhes | |
![]() | ![]() | STEVAL-MKI123V1 | DIL24 ADAPTER BOARD LSM330D | 7 - Immediate | $21.25 | Ver detalhes |