RF Components

Diodes and Passives Overview

Skyworks Solutions Inc

In this presentation, the products Skyworks Solutions offers will be discussed as well as the markets served and applications supported. More specifically, Skyworks’ extensive RF diode product portfolio will be detailed, offering an overview of the various diode packages offered, as well as the applications engineering support available.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Máx.Capacitância para Vr, FAvailable QuantityPreçoVer detalhes
RF DIODE PIN 50V 750MW 0402SMP1345-040LFRF DIODE PIN 50V 750MW 0402150 mA0,2pF a 5V, 1MHz31580 - Immediate$3.49Ver detalhes
RF DIODE PIN 50V 750MW 0402SMP1320-040LFRF DIODE PIN 50V 750MW 0402150 mA0,25pF a 30V, 1MHz86515 - Immediate
24000 - Factory Stock
$2.58Ver detalhes
RF DIODE PIN 50V 250MW SC-79SMP1340-079LFRF DIODE PIN 50V 250MW SC-790,3pF a 5V, 1MHz1,2Ohm a 10mA, 100MHz861 - Immediate$2.58Ver detalhes
RF DIODE PIN 200V 750MW 0402SMP1352-040LFRF DIODE PIN 200V 750MW 0402150 mA0,3pF a 20V, 1MHz6194 - Immediate
12000 - Factory Stock
$3.85Ver detalhes
RF DIODE SCHOTTKY 70V 75MW SC-79SMS3924-079LFRF DIODE SCHOTTKY 70V 75MW SC-7950 mA-2181 - Immediate
6000 - Factory Stock
$4.27Ver detalhes
RF DIODE PIN 50V 750MW 0402SMP1330-040LFRF DIODE PIN 50V 750MW 0402150 mA1pF a 0V, 1MHz0 - ImmediateSee Page for PricingVer detalhes
RF DIODE PIN 100V 250MW SC-79SMP1321-079LFRF DIODE PIN 100V 250MW SC-790,25pF a 30V, 1MHz2Ohm a 10mA, 100MHz58956 - Immediate
174000 - Factory Stock
$2.77Ver detalhes
RF DIODE PIN 50V 750MW 0402SMP1340-040LFRF DIODE PIN 50V 750MW 0402150 mA0,3pF a 5V, 1MHz267 - Immediate$3.17Ver detalhes
RF DIODE PIN 200V 250MW SOT-5SMP1307-027LFRF DIODE PIN 200V 250MW SOT-50,3pF a 30V, 1MHz3Ohm a 100mA, 10V45794 - Immediate$18.41Ver detalhes
RF DIODE SCHOTTKY 8V 75MW SC-79SMS3922-079LFRF DIODE SCHOTTKY 8V 75MW SC-7950 mA-68 - Immediate
24000 - Factory Stock
$4.68Ver detalhes
PTM Published on: 2010-11-23
PTM Updated on: 2016-05-10