MPS MTU2 Series of DC-DC Converters
Murata Power Solutions Inc
This presentation will highlight the product features and benefits of the new MTU2 Series of 2 W, unregulated, single and bipolar output DC-DC converters with 1 kV isolation. It will review the patented construction of the MTU2 series and provide a listing of the available models. The tutorial will also discuss key markets and applications for these devices.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (mín.) | Tensão - Entrada (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MTU2D0505MC | DC DC CONVERTER +/-5V 2W | 4,5V | 5,5V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MTU2D0512MC | DC DC CONVERTER +/-12V 2W | 4,5V | 5,5V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MTU2D1212MC | DC DC CONVERTER +/-12V 2W | 10,8V | 13,2V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MTU2S0305MC | DC DC CONVERTER 5V 2W | 2,97V | 3,63V | 0 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MTU2S0505MC | DC DC CONVERTER 5V 2W | 4,5V | 5,5V | 14 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MTU2S0524MC | DC DC CONVERTER 24V 2W | 4,5V | 5,5V | 0 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MTU2S1205MC | DC DC CONVERTER 5V 2W | 10,8V | 13,2V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MTU2S2405MC | DC DC CONVERTER 5V 2W | 21,6V | 26,4V | 0 - Immediate | See Page for Pricing | Ver detalhes |