MGJ3 and MGJ6 Series of Triple Output Converters
Murata Power Solutions Inc
This presentation provide an overview of the MGJ3 and MGJ6 triple-output converter series. It will review the product features and benefits of the 3 watt MGJ3 and 6 watt MGJ6 series of converters with 5.2 kV isolation, developed specifically for IGBT, SiC, and MOSFET driver applications.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (mín.) | Tensão - Entrada (máx.) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MGJ3T05150505MC-R7 | DC DC CONVERTER 15V -10V 3W | 4,5V | 9V | 46 - Immediate | $18.99 | Ver detalhes |
![]() | ![]() | MGJ3T12150505MC-R7 | DC DC CONVERTER 15V -10V 3W | 9V | 18V | 0 - Immediate | $19.37 | Ver detalhes |
![]() | ![]() | MGJ3T24150505MC-R7 | DC DC CONVERTER 15V -10V 3W | 18V | 36V | 23 - Immediate | $19.37 | Ver detalhes |
![]() | ![]() | MGJ3T05150505MC-R13 | DC DC CONVERTER 15V -10V 3W | 4,5V | 9V | 0 - Immediate | $17.07 | Ver detalhes |
![]() | ![]() | MGJ3T12150505MC-R13 | DC DC CONVERTER 15V -10V 3W | 9V | 18V | 0 - Immediate | $17.07 | Ver detalhes |
![]() | ![]() | MGJ3T24150505MC-R13 | DC DC CONVERTER 15V -10V 3W | 18V | 36V | 119 - Immediate | $19.37 | Ver detalhes |
![]() | ![]() | MGJ6T12150505MC-R7 | DC DC CONVERTER 15V -10V 6W | 9V | 18V | 17 - Immediate | $25.21 | Ver detalhes |
![]() | ![]() | MGJ6T24150505MC-R7 | DC DC CONVERTER 15V -10V 6W | 18V | 36V | 0 - Immediate | $25.21 | Ver detalhes |
![]() | ![]() | MGJ6T05150505MC-R13 | DC DC CONVERTER 15V -10V 6W | 4,5V | 9V | 0 - Immediate | $22.21 | Ver detalhes |
![]() | ![]() | MGJ6T12150505MC-R13 | DC DC CONVERTER 15V -10V 6W | 9V | 18V | 0 - Immediate | $22.21 | Ver detalhes |
![]() | ![]() | MGJ6T24150505MC-R13 | DC DC CONVERTER 15V -10V 6W | 18V | 36V | 0 - Immediate | $25.21 | Ver detalhes |