PTC Overcurrent POSISTOR®
Murata Electronics
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Corrente - Retenção (Ic) (máx.) | Corrente - Disparo (It) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PRG18BB101MB1RB | PTC RESET FUSE 24V 21MA 0603 | 21 mA | 45 mA | 66769 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | PRG18BB221MB1RB | PTC RESET FUSE 24V 14MA 0603 | 14 mA | 29 mA | 676 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | PRG18BB330MB1RB | PTC RESET FUSE 24V 36MA 0603 | 36 mA | 71 mA | 39455 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | PRG18BB470MB1RB | PTC RESET FUSE 24V 29MA 0603 | 29 mA | 61 mA | 162788 - Immediate | $0.36 | Ver detalhes |
![]() | ![]() | PRG18BB471MB1RB | PTC RESET FUSE 24V 10MA 0603 | 10 mA | 21 mA | 55720 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | PTGL04AS100K2N51B0 | PTC RESET FUSE 30V 122MA RADIAL | 122 mA | 240 mA | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | PTGL04AS100K2B51B0 | PTC RESET FUSE 30V 212MA RADIAL | 212 mA | 282 mA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PTGL05AS3R9K2B51B0 | PTC RESET FUSE 30V 340MA RADIAL | 340 mA | 452 mA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PTGL07AS2R7K2B51B0 | PTC RESET FUSE 30V 425MA RADIAL | 425 mA | 565 mA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PTGL07AS1R8K2B51B0 | PTC RESET FUSE 30V 532MA RADIAL | 532 mA | 708 mA | 0 - Immediate | See Page for Pricing | Ver detalhes |