MHR Series LVDT and LVM-110 OEM Signal Conditioner
TE Connectivity Measurement Specialties Inc.
The MHR Series is ideal for applications where excessive core weight could influence the motion of the measure and with less inertia, accurate measurements at higher displacement speeds are easier to achieve. This presentation will provide an overview of the MHR Series LVDT and LVM-110 OEM Signal Conditioner.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 02560410-000 | SENSOR LINEAR 6.35MM WIRE LEADS | 47 - Immediate | $273.18 | Ver detalhes |
![]() | ![]() | 02560411-000 | SENSOR LVDT MHR SERIES +-12.7MM | 28 - Immediate | $273.18 | Ver detalhes |
![]() | ![]() | 02560412-000 | SENSOR LVDT MHR SERIES +-25.4MM | 0 - Immediate | $386.97 | Ver detalhes |
![]() | ![]() | 02560407-000 | SENSOR LVDT MHR SERIES +-0.64MM | 0 - Immediate | $219.87 | Ver detalhes |
![]() | ![]() | 02560408-000 | SENSOR LVDT MHR SERIES +-1.27MM | 42 - Immediate | $219.87 | Ver detalhes |
![]() | ![]() | 02560409-000 | SENSOR LVDT MHR SERIES +-2.54MM | 38 - Immediate | $211.29 | Ver detalhes |
![]() | ![]() | 02560406-000 | SENSOR LVDT 0.254MM GEN PURPOSE | 0 - Immediate | $196.53 | Ver detalhes |
![]() | ![]() | 02560405-000 | SENSOR LVDT 0.13MM GEN PURPOSE | 0 - Immediate | $287.32 | Ver detalhes |
![]() | ![]() | 02560413-000 | SENSOR LVDT MHR SERIES | 0 - Immediate | $400.76 | Ver detalhes |
![]() | ![]() | 02560415-000 | SENSOR LVDT MHR SERIES | 0 - Immediate | $410.32 | Ver detalhes |
![]() | ![]() | 02560416-000 | SENSOR LVDT MHR SERIES | 0 - Immediate | $524.48 | Ver detalhes |
![]() | ![]() | 02561033-000 | POSITION SENSOR | 0 - Immediate | $1,073.54 | Ver detalhes |