Insulation Displacement Connectors

Insulation Displacement Connectors

CW Industries

This presentation will review CW’s mass terminated IDCs that are specifically designed to provide a reliable long term, gas-tight connection at every position. In addition there will be a discussion of the patented Torq-Tite™ contacts, and significant design advantages including ruggedness of construction, ease of assembly, integral strain relief options, choice of contact materials and plating finishes.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN EDGE DUAL FMALE 10POS 0.100CWR-170-10-0000CONN EDGE DUAL FMALE 10POS 0.1000 - ImmediateSee Page for PricingVer detalhes
CONN EDGE DUAL FMALE 10POS 0.100CWR-170-10-0203CONN EDGE DUAL FMALE 10POS 0.1001408 - Immediate$2.98Ver detalhes
CONN EDGE DUAL FMALE 20POS 0.100CWR-170-20-0000CONN EDGE DUAL FMALE 20POS 0.100221 - Immediate$6.51Ver detalhes
CONN EDGE DUAL FMALE 20POS .100CWR-170-20-0003CONN EDGE DUAL FMALE 20POS .100478 - Immediate$6.78Ver detalhes
CONN EDGE DUAL FMALE 26POS 0.100CWR-170-26-0000CONN EDGE DUAL FMALE 26POS 0.100216 - Immediate$7.47Ver detalhes
CONN EDGE DUAL FMALE 26POS 0.100CWR-170-26-0203CONN EDGE DUAL FMALE 26POS 0.10019 - Immediate$4.81Ver detalhes
CONN EDGE DUAL FMALE 34POS 0.100CWR-170-34-0000CONN EDGE DUAL FMALE 34POS 0.1000 - ImmediateSee Page for PricingVer detalhes
CONN EDGE DUAL FMALE 40POS 0.100CWR-170-40-0000CONN EDGE DUAL FMALE 40POS 0.10044 - Immediate$10.04Ver detalhes
CONN EDGE DUAL FMALE 40POS .100CWR-170-40-0003CONN EDGE DUAL FMALE 40POS .1000 - ImmediateSee Page for PricingVer detalhes
CONN EDGE DUAL FMALE 50POS 0.100CWR-170-50-0203CONN EDGE DUAL FMALE 50POS 0.100260 - Immediate$6.49Ver detalhes
CONN DIP HDR IDC 14POS VERTCWR-130-14-0000CONN DIP HDR IDC 14POS VERT2246 - Immediate$2.48Ver detalhes
CONN DIP HDR IDC 14POS VERTCWR-130-14-0203CONN DIP HDR IDC 14POS VERT0 - ImmediateSee Page for PricingVer detalhes
CONN DIP HDR IDC 16POS VERTCWR-130-16-0000CONN DIP HDR IDC 16POS VERT571 - Immediate$2.80Ver detalhes
CONN DIP HDR IDC 16POS VERTCWR-130-16-0203CONN DIP HDR IDC 16POS VERT0 - ImmediateSee Page for PricingVer detalhes
CONN DIP HDR IDC 24POS VERTCWR-130-24-0203CONN DIP HDR IDC 24POS VERT653 - Immediate$3.82Ver detalhes
CONN DIP HDR IDC 40POS VERTCWR-130-40-0000CONN DIP HDR IDC 40POS VERT78 - Immediate$7.21Ver detalhes
CONN DIP HDR IDC 40POS VERTCWR-130-40-0203CONN DIP HDR IDC 40POS VERT22 - Immediate$5.13Ver detalhes
PTM Published on: 2012-02-01