Thermal Management of Power Supplies
Bel Power Solutions / CUI branded
Learn to understand the intrinsic conversion efficiency of a power supply’s design and how the resulting losses, dissipated as heat, can best be dealt with. The presentation will discuss ways to ensure that the power supply and the equipment it is powering can continue to operate reliably over their rated temperature range.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (mín.) | Tensão - Entrada (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PDS1-S12-S9-M-TR | DC DC CONVERTER 9V 1W | 10,8V | 13,2V | 0 - Immediate | $5.01 | Ver detalhes |
![]() | ![]() | PDS1-S15-S15-M-TR | DC DC CONVERTER 15V 1W | 13,5V | 16,5V | 0 - Immediate | $4.74 | Ver detalhes |
![]() | ![]() | PDS1-S24-S9-M-TR | DC DC CONVERTER 9V 1W | 21,6V | 26,4V | 0 - Immediate | $5.01 | Ver detalhes |
![]() | ![]() | PDS1-S5-S24-M-TR | DC DC CONVERTER 24V 1W | 4,5V | 5,5V | 0 - Immediate | $4.58 | Ver detalhes |
![]() | ![]() | PDS1-S5-S9-M-TR | DC DC CONVERTER 9V 1W | 4,5V | 5,5V | 0 - Immediate | $5.01 | Ver detalhes |
![]() | ![]() | PES1-S12-S3-M-TR | DC DC CONVERTER 3.3V 1W | 10,8V | 13,2V | 0 - Immediate 1980 - Marketplace | $7.72 | Ver detalhes |
![]() | ![]() | PES1-S12-S9-M-TR | DC DC CONVERTER 9V 1W | 10,8V | 13,2V | 57 - Immediate | $6.65 | Ver detalhes |
![]() | ![]() | PES1-S24-S9-M-TR | DC DC CONVERTER 9V 1W | 21,6V | 26,4V | 272 - Immediate | $7.31 | Ver detalhes |
![]() | ![]() | PES1-S5-S24-M-TR | DC DC CONVERTER 24V 1W | 4,5V | 5,5V | 420 - Immediate | $6.52 | Ver detalhes |
![]() | ![]() | PES1-S5-S9-M-TR | DC DC CONVERTER 9V 1W | 4,5V | 5,5V | 0 - Immediate | $6.73 | Ver detalhes |