Sealed Switches

Sealed Switch – Part 1

C&K

The purpose of this product training module is to present C&K’s convection reflow solder process compatible and aqueous cleaning process sealed switches to customers, designers, and engineers. It will also explain the advantages of C&K’s sealed switches, review the features and benefits of C&K’s sealed switches, and discuss applications that they can be used in.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoCircuitoFunção do interruptorAvailable QuantityPreçoVer detalhes
SWITCH PUSH SPST-NO 0.1A 30VK12C 1 5NSWITCH PUSH SPST-NO 0.1A 30VSPST-NAOff-Mom5625 - Immediate$6.51Ver detalhes
SWITCH PUSHBUTTON SPDT 0.1A 30VK12GO NT 1.5 3.5-7NSWITCH PUSHBUTTON SPDT 0.1A 30VDPST-NAOff-Mom-Mom4848 - Immediate$4.74Ver detalhes
SWITCH PUSH SPST-NO 0.125A 125VAP2D200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NAOff-Mom2699 - Immediate$22.07Ver detalhes
SWITCH PUSH SPST-NO 0.125A 125VAP4E200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NAOff-Mom0 - Immediate$24.20Ver detalhes
SWITCH PUSH SPST-NO 0.125A 125VAP2E200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NAOff-Mom1151 - Immediate$24.20Ver detalhes
SWITCH PUSH SPST-NO 0.125A 125VAP4E300TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NAOff-Mom160 - Immediate$19.13Ver detalhes
SWITCH PUSHBUTTON SPDT 5A 32VNP8S2P203QESWITCH PUSHBUTTON SPDT 5A 32VSPDTOn-Mom0 - Immediate$34.06Ver detalhes
SWITCH PUSHBUTTON SPDT 5A 32VNP8S3T203QESWITCH PUSHBUTTON SPDT 5A 32VSPDTOn-Mom65 - Immediate$34.50Ver detalhes
SWITCH PUSH DPST 4A 250V1.12.000.001/0000SWITCH PUSH DPST 4A 250VDPST-NA/NFOn-Off, Off-On0 - Immediate$24.26Ver detalhes
SWITCH PUSH SPST-NO 1A 120VEP11SD1CQESWITCH PUSH SPST-NO 1A 120VSPST-NAOff-Mom173 - Immediate$7.29Ver detalhes
PTM Published on: 2013-08-07