AirMax VS Connector System

Server System Infrastructure (SSI) Modular Blade Server Connectors

Amphenol Communications Solutions

This tutorial provides a brief overview of SSI Modular Blade Server Connectors emerging specifications and the SSI Forum organization that has developed these specifications. Also discussed are the specific FCI products that can be used in these systems.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN PLUG 80POS SMD GOLD61083-084402LFCONN PLUG 80POS SMD GOLD351 - Immediate$7.39Ver detalhes
CONN PLUG 120POS SMD GOLD61083-124402LFCONN PLUG 120POS SMD GOLD1361 - Immediate$9.78Ver detalhes
CONN RCPT 80POS SMD GOLD61082-083402LFCONN RCPT 80POS SMD GOLD582 - Immediate$7.96Ver detalhes
CONN RCPT 120POS SMD GOLD61082-123402LFCONN RCPT 120POS SMD GOLD1720 - Immediate$9.46Ver detalhes
CONN GUIDE PIN 10.8MM EXT THREAD10084610-101LFCONN GUIDE PIN 10.8MM EXT THREAD0 - Immediate$3.55Ver detalhes
CONN RCPT 80POS SMD GOLD61082-083400LFCONN RCPT 80POS SMD GOLD0 - Immediate$3.05Ver detalhes
CONN PLUG 80POS SMD GOLD61083-084400LFCONN PLUG 80POS SMD GOLD82 - Immediate$7.13Ver detalhes
CONN PLUG 120POS SMD GOLD61083-124400LFCONN PLUG 120POS SMD GOLD457 - Immediate$8.64Ver detalhes
CONN RCPT 120POS SMD GOLD61082-123400LFCONN RCPT 120POS SMD GOLD0 - Immediate$5.78Ver detalhes
CONN HEADER BLADE PWR 4P EDGE MT10084603-001LFCONN HEADER BLADE PWR 4P EDGE MT0 - Immediate$8.04Ver detalhes
CONN GUIDE RCPT 10.8MM W/O ESD10084609-111LFCONN GUIDE RCPT 10.8MM W/O ESD0 - Immediate$5.52Ver detalhes
CONN RCPT BLADE PWR 4POS PCB10084602-4554P00LFCONN RCPT BLADE PWR 4POS PCB0 - Immediate$10.46Ver detalhes
PTM Published on: 2011-10-13