Phase Change - Pressure Increase maxiGRIP™
Advanced Thermal Solutions Inc
The need to consider interfacial resistance is very important. This tutorial will discuss the thermal interface material (TIMs) performance and usage.
maxiGrip,maxiFlow
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-50270B-C1-R0 | HEAT SINK 27MM X 27MM X 7.5MM | 126 - Immediate | $16.23 | Ver detalhes |
![]() | ![]() | ATS-51210K-C1-R0 | HEAT SINK 21MM X 21MM X 14.5MM | 978 - Immediate | $17.62 | Ver detalhes |
![]() | ![]() | ATS-51170R-C1-R0 | HEAT SINK 17MM X 17MM X 19.5MM | 2559 - Immediate | $18.50 | Ver detalhes |
![]() | ![]() | ATS-50230P-C1-R0 | HEAT SINK 23MM X 23MM X 17.5MM | 597 - Immediate | $18.57 | Ver detalhes |
![]() | ![]() | ATS-50350P-C1-R0 | HEAT SINK 35MM X 35MM X 17.5MM | 357 - Immediate | $19.81 | Ver detalhes |
![]() | ![]() | ATS-51270R-C1-R0 | HEAT SINK 27MM X 27MM X 19.5MM | 225 - Immediate | $19.92 | Ver detalhes |
![]() | ![]() | ATS-50450G-C3-R0 | HEAT SINK T766 | 645 - Immediate | $11.48 | Ver detalhes |
![]() | ![]() | ATS-50310B-C1-R0 | HEAT SINK 31MM X 31MM X 7.5MM | 300 - Immediate | $16.67 | Ver detalhes |
![]() | ![]() | ATS-51270D-C1-R0 | HEAT SINK 27MM X 27MM X 9.5MM | 237 - Immediate | $17.04 | Ver detalhes |
![]() | ![]() | ATS-51350D-C1-R0 | HEAT SINK 35MM X 35MM X 9.5MM | 181 - Immediate | $17.53 | Ver detalhes |