Image of 3M 7700 series cable

Round Conductor Flat, Controlled Impedance Cable, 7700 Series

3M

This presentation will provide an overview of the 7700 series, highlight the key product features, and describe the applications for the 7700 Series of Round Conductor Flat, Controlled Impedance Cable from 3M. The 7700 Series is a revolutionary controlled impedance ribbon cable enabling high-density designs. 3M™ cable 7700 series is suitable for high frequency applications, such as low voltage differential signaling (or L-V-D-S), as well as in many low frequency systems.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoNúmero de condutoresPassoAvailable QuantityPreçoVer detalhes
CBL RIBN 10COND 0.025 SIL 100'7700/10 100'CBL RIBN 10COND 0.025 SIL 100'100,025" (0,64mm)0 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 14COND 0.025 SIL 100'7700/14 100'CBL RIBN 14COND 0.025 SIL 100'140,025" (0,64mm)0 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 16COND 0.025 SIL 100'7700/16 100'CBL RIBN 16COND 0.025 SIL 100'160,025" (0,64mm)0 - Immediate$2.56Ver detalhes
CBL RIBN 20COND 0.025 SIL 100'7700/20 100'CBL RIBN 20COND 0.025 SIL 100'200,025" (0,64mm)0 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 30COND 0.025 SIL 100'7700/30 100'CBL RIBN 30COND 0.025 SIL 100'300,025" (0,64mm)0 - Immediate$4.35Ver detalhes
CBL RIBN 50COND 0.025 SIL 100'7700/50 100'CBL RIBN 50COND 0.025 SIL 100'500,025" (0,64mm)0 - Immediate$6.69Ver detalhes
CBL RIBN 100COND 0.025 SILV 100'7700/100 100'CBL RIBN 100COND 0.025 SILV 100'1000,025" (0,64mm)0 - Immediate$477.83Ver detalhes
CBL RIBN 16COND 0.025 SIL 100'7700/16 100'SFCBL RIBN 16COND 0.025 SIL 100'160,025" (0,64mm)0 - Immediate$2.95Ver detalhes
CBL RIBN 20COND 0.025 SIL 100'7700/20 100'SFCBL RIBN 20COND 0.025 SIL 100'200,025" (0,64mm)0 - Immediate$3.24Ver detalhes
CBL RIBN 14COND 0.025 SIL 100'7700/14 100'SFCBL RIBN 14COND 0.025 SIL 100'140,025" (0,64mm)0 - Immediate$1.47Ver detalhes
PTM Published on: 2018-07-23