Zilog Standalone Programmer (ZSP) for S3/Z8 Encore Microcontrollers
Target programming can be performed manually at the touch of a button on Zilog/Littelfuse's ZSP
Zilog/Littelfuse's standalone programmer USB dongle is used for production programming or field-updating an application in Flash memory on Zilog's S3 and Z8 Encore family of microcontrollers. Target programming can be performed manually at the touch of a button on the ZSP or automatically by an external programmer through the ZSP external controller interface. The target firmware is pre-loaded into the ZSP from a PC via USB using the ZSP configuration program.
- Supports all Zilog Z8 Encore and S3 MCUs
- Standalone operation: No need for PC once the hex file is loaded and the unit is configured
- Simple, single-button operation
- Serialization with auto-increment/decrement
- Password protection
- Programming count limit
- Supports automated programming with external controller interface (ECI)
- ZSP
- Type-A (male) to Mini-B (male) USB cable
- 10-wire ribbon cable
- ZSP kit hardcopy insert (FL0191)
- Software: Zilog Standalone Programmer Configuration Software
- Associated User Manual Documentation: Zilog Standalone Programmer
- Associated User Manual Documentation: Zilog Standalone Programmer Configuration Software
Zilog Standalone Programmer (ZSP) for S3/Z8 Encore Microcontrollers
| Imagem | Número de peça do fabricante | Descrição | Conteúdo | Peça / CI utilizado | Nota | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZUSBZSP0100ZACG | ZILOG STANDALONE PROGRAMMER | Placas | Z8 Encore!® | - | 0 - Immediate | $121.39 | Ver detalhes |