Sealed Lead Acid (SLA) Batteries

ZEUS' SLA batteries are completely sealed, maintenance-free, and have a low self-discharge

Image of Zeus' Sealed Lead Acid (SLA) BatteriesZEUS' SLA batteries are maintenance-free, leak-proof, and can be mounted on any of their sides except upside down. ZEUS' SLA batteries are available in a wide range of shapes and sizes, making them a common product for a wide variety of applications. Batteries of this kind have a safety vent to release gas in case of excessive internal pressure build up. These batteries have a typical life of 5- to 10-years or more.

Features
  • Completely sealed, maintenance-free, and providing low self-discharge
  • State of the art absorbed glass mat (AGM) and grid alloy formula technology
  • Non-spillable, stable quality and high reliability with excellent re-charging performance
  • Floating and standby use up to 10 years
  • Cycle use: up to 260 cycles at 100% DoD
  • Cycle use: up to 500 cycles at 50% DoD
  • Container and cover material - ABS UL94-HB (optional UL94-V0)
  • Transportation - DOT, IATA, and FAA
Specifications
  • Operating temperature: -15°C to +50°C
  • Variety of terminal options available
  • Custom labeling available (minimum order quantity (MOQ) requirements apply)
  • Sealed lead acid (SLA) battery
  • Rechargeable
  • Voltage and capacity: 6 V and 12 V and 0.8 Ah to 250 Ah
Applications
  • Multipurpose
  • Telecommunications
  • UPS
  • Medical equipment
  • Alarm and security systems
  • Commercial power supplies
  • Electric power systems (EPS)
  • Emergency backup power
  • Auto control systems
  • Traffic control signaling
  • Emergency lighting
  • DC power supplies

Sealed Lead Acid Batteries

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalCapacidadeTamanho / DimensãoAvailable QuantityPreçoVer detalhes
BATTERY LEAD ACID 12V 1.3AHPC1.3-12F1BATTERY LEAD ACID 12V 1.3AH12 V1,3AhComp. 3,82" x larg. 1,77" x alt. 2,05" (97,0mm x 45,0mm x 52,0mm)0 - Immediate$10.10Ver detalhes
BATTERY LEAD ACID 6V 1.3AHPC1.3-6F1BATTERY LEAD ACID 6V 1.3AH6 V1,3AhComp. 3,82" x larg. 0,94" x alt. 2,01" (97,0mm x 24,0mm x 51,0mm)0 - Immediate$5.14Ver detalhes
BATTERY LEAD ACID 12V 12AHPC12-12F2BATTERY LEAD ACID 12V 12AH12 V12AhComp. 5,94" x larg. 3,86" x alt. 3,70" (151,0mm x 98,0mm x 94,0mm)35 - Immediate$28.58Ver detalhes
BATTERY LEAD ACID 6V 12AHPC12-6F1BATTERY LEAD ACID 6V 12AH6 V12AhComp. 5,94" x larg. 1,97" x alt. 3,70" (151,0mm x 50,0mm x 94,0mm)179 - Immediate$31.60Ver detalhes
BATTERY LEAD ACID 12V 18AHPC18-12NBBATTERY LEAD ACID 12V 18AH12 V18AhComp. 7,13" x larg. 3,03" x alt. 6,30" (181,0mm x 77,0mm x 160,0mm)33 - Immediate$43.28Ver detalhes
Published: 2019-04-18