X1/Y2 Safety MLCCs - SC Series

YAGEO X1/Y2 safety multilayer ceramic capacitor (MLCC) SC series are designed for 250 VAC power supply applications

Image of YAGEO X1/Y2 Safety MLCC Capacitors – SC SeriesYAGEO X1/Y2 safety MLCC SC series safety capacitors are designed with nickel barrier end termination construction that meets NPO/COG and X7R temperature coefficient stability rating. Rated voltage of 250 VAC with safety classes of X1/X2. Applications include PCs, notebooks, networking equipment, and power supplies. The capacitors are offered in metric sizes of 1808,1812, 2211, and 2220.

Features
  • Operating temperature range: -55°C to +125°C
  • Nickel-barrier end termination
  • RoHS compliant
  • Halogen-free
Applications
  • PCs, notebooks
  • Networking
  • Power supplies

X1/Y2 Safety MLCCs - SC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP CER 1808 10pF 5% X1/Y2VSC1808JKNPOWBN100CAP CER 1808 10pF 5% X1/Y2V5870 - Immediate$0.45Ver detalhes
CAP CER 1808 22pF 5% X1/Y2VSC1808JKNPOWBN220CAP CER 1808 22pF 5% X1/Y2V2000 - Immediate$0.45Ver detalhes
CAP CER 33PF 250V C0G/NPO 1808SC1808JKNPOWBN330CAP CER 33PF 250V C0G/NPO 18081215 - Immediate$0.45Ver detalhes
CAP CER NPO 1808SC1808JKNPOWBN101CAP CER NPO 18081355 - Immediate$0.59Ver detalhes
CAP CER NPO 1808SC1808JKNPOWBN221CAP CER NPO 18082000 - Immediate$0.59Ver detalhes
CAP CER 1808 330pF 5% X1/Y2VSC1808JKNPOWBN331CAP CER 1808 330pF 5% X1/Y2V975 - Immediate$0.63Ver detalhes
CAP CER 680PF 250V X7R 1808SC1808KKX7RWBB681CAP CER 680PF 250V X7R 18080 - Immediate$0.37Ver detalhes
CAP CER 1000PF 250V X7R 1808SC1808KKX7RWBB102CAP CER 1000PF 250V X7R 18080 - Immediate$0.48Ver detalhes
Published: 2025-09-23