Total Lead-Free Thick Film Chip Resistors

YAGEO's RC_P series thick film chip resistors are a perfect fit for general purpose products in most industries

Image of YAGEO's Total Lead-Free Thick Film Chip Resistors YAGEO's thick film resistors offer strict pollution control and higher-levels of environmental safety, making them a perfect fit for general purpose products in most industries, from consumer electronics and computers to telecommunications infrastructure and industrial equipment.

The RC_P Series are available in a full-range of sizes from 01005 to 1206, offer resistance range of 1-10K Ohm, tolerances of ±0.5%, ±1%, or ±5%, and are rated from 1/32 W to 1 W with an operating voltage range of 15 V to 200 V.

Features
  • High-reliability and stability
  • Small-size and lightweight
  • Full range of sizes: 01005 to 1206
  • Metal glaze on high-quality ceramic
  • Narrow tolerances of ±0.5% to ±5%
  • Moisture sensitivity level: MSL 1
  • Halogen-free epoxy
  • Total lead free without RoHS exemptions (7C-1)
  • J-STD-020D-compliant (soldering)

Applications

  • All general purpose applications

Total Lead-Free Thick Film Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES 0 OHM JUMPER - 0402RC0402JR-070RPRES 0 OHM JUMPER - 04020 - Immediate$0.10Ver detalhes
RES 10K OHM 1% 1/16W 0402RC0402FR-0710KPRES 10K OHM 1% 1/16W 0402128928 - Immediate$0.10Ver detalhes
RES 0 OHM JUMPER - 0201RC0201JR-070RPRES 0 OHM JUMPER - 0201187793 - Immediate$0.10Ver detalhes
RES 33 OHM 5% 1/16W 0402RC0402JR-0733RPRES 33 OHM 5% 1/16W 040237384 - Immediate$0.10Ver detalhes
RES 4.7K OHM 5% 1/16W 0402RC0402JR-074K7PRES 4.7K OHM 5% 1/16W 0402159894 - Immediate$0.10Ver detalhes
RES 100 OHM 5% 1/16W 0402RC0402JR-07100RPRES 100 OHM 5% 1/16W 040235325 - Immediate$0.10Ver detalhes
RES 1K OHM 5% 1/16W 0402RC0402JR-071KPRES 1K OHM 5% 1/16W 040254196 - Immediate$0.10Ver detalhes
RES 10K OHM 5% 1/16W 0402RC0402JR-0710KPRES 10K OHM 5% 1/16W 0402145249 - Immediate$0.10Ver detalhes
RES 1K OHM 1% 1/16W 0402RC0402FR-071KPRES 1K OHM 1% 1/16W 04020 - Immediate$0.10Ver detalhes
RES 4.7K OHM 1% 1/16W 0402RC0402FR-074K7PRES 4.7K OHM 1% 1/16W 04029597 - Immediate$0.10Ver detalhes
RES 2K OHM 1% 1/16W 0402RC0402FR-072KPRES 2K OHM 1% 1/16W 04029630 - Immediate$0.10Ver detalhes
RES 100 OHM 1% 1/16W 0402RC0402FR-07100RPRES 100 OHM 1% 1/16W 04020 - Immediate$0.10Ver detalhes
RES 200 OHM 1% 1/16W 0402RC0402FR-07200RPRES 200 OHM 1% 1/16W 040248200 - Immediate$0.10Ver detalhes
RES 22 OHM 1% 1/16W 0402RC0402FR-0722RPRES 22 OHM 1% 1/16W 040220397 - Immediate$0.10Ver detalhes
RES 3.3K OHM 1% 1/16W 0402RC0402FR-073K3PRES 3.3K OHM 1% 1/16W 040259528 - Immediate$0.10Ver detalhes
RES 240 OHM 1% 1/16W 0402RC0402FR-07240RPRES 240 OHM 1% 1/16W 040264094 - Immediate$0.10Ver detalhes
RES 3.01K OHM 1% 1/16W 0402RC0402FR-073K01PRES 3.01K OHM 1% 1/16W 040276395 - Immediate$0.10Ver detalhes
RES 470 OHM 1% 1/16W 0402RC0402FR-07470RPRES 470 OHM 1% 1/16W 040294843 - Immediate$0.10Ver detalhes
RES 49.9 OHM 1% 1/16W 0402RC0402FR-0749R9PRES 49.9 OHM 1% 1/16W 040277104 - Immediate$0.10Ver detalhes
RES 4.99K OHM 1% 1/16W 0402RC0402FR-074K99PRES 4.99K OHM 1% 1/16W 04021821 - Immediate$0.10Ver detalhes
Updated: 2022-11-22
Published: 2015-01-12