Tantalum Nitride Thin-Film Resistors NT Series

YAGEO’S self-forming shielded resistor design prevents penetration from humidity and sulfur environments

Image of YAGEO's Tantalum Nitride Thin Film Resistors – NT SeriesYAGEO’s tantalum nitride thin-film resistors are designed for power handling and resistance stability in high moisture environments. Using a self-forming shield to prevent penetration from humidity and sulfur in the working environment, the NT resistor series is optimal for harsh conditions.

Features
  • AEC-Q200-qualified
  • Resistant to sulfur and moisture 
  • Case sizes: 0402 to 1206
  • Superior power handling and resistance stability
  • Operating temperature: -55°C to +155°C
  • Power rating: 1/20 W to 2/5 W
  • Resistance range: 100 Ω to 481 KΩ
  • Tolerance range: ±0.1% to ±1.0%
  • Working voltage ratings: 75 V, 150 V, and 200 V
Applications
  • Medical instrumentation
  • Harsh environments
  • Aerospace
  • Power systems

Tantalum Nitride Resistors - 0402 (1005 Metric) Size

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES THIN FILM 0.10% 1/20W 100NT0402BRD07100RLRES THIN FILM 0.10% 1/20W 1009105 - Immediate$0.40Ver detalhes
RES THIN FILM 0.10% 1/20W 1KNT0402BRE071KLRES THIN FILM 0.10% 1/20W 1K6119 - Immediate$0.37Ver detalhes
RES THIN FILM 0.10% 1/20W 1KNT0402BRD071KLRES THIN FILM 0.10% 1/20W 1K9926 - Immediate$0.40Ver detalhes
RES THIN FILM 0.10% 1/20W 2.49KNT0402BRE072K49LRES THIN FILM 0.10% 1/20W 2.49K9800 - Immediate$0.37Ver detalhes
RES THIN FILM 0.10% 1/20W 3.32KNT0402BRD073K32LRES THIN FILM 0.10% 1/20W 3.32K9970 - Immediate$0.40Ver detalhes
RES THIN FILM 0.10% 1/20W 4.7KNT0402BRD074K7LRES THIN FILM 0.10% 1/20W 4.7K9457 - Immediate$0.40Ver detalhes
RES THIN FILM 0.10% 1/20W 4.87KNT0402BRE074K87LRES THIN FILM 0.10% 1/20W 4.87K9800 - Immediate$0.37Ver detalhes
RES THIN FILM 0.10% 1/20W 8.25KNT0402BRD078K25LRES THIN FILM 0.10% 1/20W 8.25K9958 - Immediate$0.40Ver detalhes
RES THIN FILM 0.10% 1/20W 10KNT0402BRD0710KLRES THIN FILM 0.10% 1/20W 10K9808 - Immediate$0.40Ver detalhes
RES THIN FILM 0.10% 1/20W 36.5KNT0402BRD0736K5LRES THIN FILM 0.10% 1/20W 36.5K9990 - Immediate$0.40Ver detalhes

Tantalum Nitride Resistors - 0603 (1608 Metric) Size

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES THIN FILM 0.10% 3/20W 178NT0603BRD07178RLRES THIN FILM 0.10% 3/20W 1784965 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 332NT0603BRD07332RLRES THIN FILM 0.10% 3/20W 3325000 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 620NT0603BRD07620RLRES THIN FILM 0.10% 3/20W 6204950 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 1KNT0603BRD071KLRES THIN FILM 0.10% 3/20W 1K4980 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 1.05KNT0603BRD071K05LRES THIN FILM 0.10% 3/20W 1.05K5000 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 1.24KNT0603BRD071K24LRES THIN FILM 0.10% 3/20W 1.24K4829 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 1.5KNT0603BRD071K5LRES THIN FILM 0.10% 3/20W 1.5K4840 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 1.62KNT0603BRD071K62LRES THIN FILM 0.10% 3/20W 1.62K5000 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 3.01KNT0603BRD073K01LRES THIN FILM 0.10% 3/20W 3.01K5000 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 4.75KNT0603BRE074K75LRES THIN FILM 0.10% 3/20W 4.75K5000 - Immediate$0.45Ver detalhes
RES THIN FILM 0.10% 3/20W 4.75KNT0603BRD074K75LRES THIN FILM 0.10% 3/20W 4.75K5000 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 4.99KNT0603BRD074K99LRES THIN FILM 0.10% 3/20W 4.99K5191 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 6.81KNT0603BRD076K81LRES THIN FILM 0.10% 3/20W 6.81K5000 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 7.5KNT0603BRD077K5LRES THIN FILM 0.10% 3/20W 7.5K4725 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 7.87KNT0603BRD077K87LRES THIN FILM 0.10% 3/20W 7.87K5000 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 9.09KNT0603BRD079K09LRES THIN FILM 0.10% 3/20W 9.09K5000 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 10KNT0603BRE0710KLRES THIN FILM 0.10% 3/20W 10K4885 - Immediate$0.45Ver detalhes
RES THIN FILM 0.10% 3/20W 10KNT0603BRD0710KLRES THIN FILM 0.10% 3/20W 10K4933 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 13KNT0603BRD0713KLRES THIN FILM 0.10% 3/20W 13K4989 - Immediate$0.48Ver detalhes
RES THIN FILM 0.10% 3/20W 13.3KNT0603BRD0713K3LRES THIN FILM 0.10% 3/20W 13.3K4898 - Immediate$0.48Ver detalhes

Tantalum Nitride Resistors - 0805 (2012 Metric) Size

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES THIN FILM 0.10% 1/5W 332NT0805BRE07332RLRES THIN FILM 0.10% 1/5W 3324980 - Immediate$0.51Ver detalhes
RES THIN FILM 0.10% 1/5W 1KNT0805BRD071KLRES THIN FILM 0.10% 1/5W 1K4930 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 3.01KNT0805BRD073K01LRES THIN FILM 0.10% 1/5W 3.01K4950 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 3.16KNT0805DRD073K16LRES THIN FILM 0.10% 1/5W 3.16K5000 - Immediate$0.39Ver detalhes
RES THIN FILM 0.10% 1/5W 10KNT0805BRD0710KLRES THIN FILM 0.10% 1/5W 10K4435 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 20KNT0805BRD0720KLRES THIN FILM 0.10% 1/5W 20K4985 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 26.7KNT0805BRD0726K7LRES THIN FILM 0.10% 1/5W 26.7K5000 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 49.9KNT0805BRD0749K9LRES THIN FILM 0.10% 1/5W 49.9K4963 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 51.1KNT0805BRD0751K1LRES THIN FILM 0.10% 1/5W 51.1K4950 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 61.9KNT0805BRD0761K9LRES THIN FILM 0.10% 1/5W 61.9K5000 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 100KNT0805BRD07100KLRES THIN FILM 0.10% 1/5W 100K4788 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 150KNT0805FRD07150KLRES THIN FILM 0.10% 1/5W 150K4990 - Immediate$0.34Ver detalhes
RES THIN FILM 0.10% 1/5W 150KNT0805BRD07150KLRES THIN FILM 0.10% 1/5W 150K4956 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 162KNT0805BRD07162KLRES THIN FILM 0.10% 1/5W 162K4963 - Immediate$0.54Ver detalhes
RES THIN FILM 0.10% 1/5W 249KNT0805BRD07249KLRES THIN FILM 0.10% 1/5W 249K4860 - Immediate$0.54Ver detalhes

Tantalum Nitride Resistors - 1206 (3216 Metric) Size

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES THIN FILM 0.10% 2/5W 100NT1206BRD07100RLRES THIN FILM 0.10% 2/5W 1004960 - Immediate$0.64Ver detalhes
RES THIN FILM 0.10% 2/5W 1.5KNT1206BRD071K5LRES THIN FILM 0.10% 2/5W 1.5K4988 - Immediate$0.64Ver detalhes
RES THIN FILM 0.10% 2/5W 1.78KNT1206BRD071K78LRES THIN FILM 0.10% 2/5W 1.78K4990 - Immediate$0.64Ver detalhes
RES THIN FILM 0.10% 2/5W 10KNT1206BRD0710KLRES THIN FILM 0.10% 2/5W 10K4616 - Immediate$0.64Ver detalhes
RES THIN FILM 0.10% 2/5W 30KNT1206BRD0730KLRES THIN FILM 0.10% 2/5W 30K4970 - Immediate$0.64Ver detalhes
RES THIN FILM 0.10% 2/5W 30.1KNT1206BRD0730K1LRES THIN FILM 0.10% 2/5W 30.1K4950 - Immediate$0.64Ver detalhes
RES THIN FILM 0.10% 2/5W 45.3KNT1206BRD0745K3LRES THIN FILM 0.10% 2/5W 45.3K4998 - Immediate$0.64Ver detalhes
RES THIN FILM 0.10% 2/5W 51.1KNT1206BRD0751K1LRES THIN FILM 0.10% 2/5W 51.1K5000 - Immediate$0.64Ver detalhes
RES THIN FILM 0.10% 2/5W 100KNT1206BRD07100KLRES THIN FILM 0.10% 2/5W 100K4065 - Immediate$0.64Ver detalhes
Published: 2024-03-27