Low Ohmic Through Hole (THT) Resistors
YAGEO’s resistors are ideal for bridging over circuit boards to connect to multiple trace points
YAGEO’s low ohmic through-hole resistors are ideal for bridging over circuit boards to connect to multiple trace points. Zero Ohmic resistors are used when routing particular electrical lines through a trace is not possible, and must be done above the board without creating significant resistance in the application circuit.
- 0.0014 Ω to 0.078 Ω
- Zero Ohm and jumper options
- Temperature range: -55⁰C to +170⁰C
- 1/6 W to 1/4 W power ratings
- 3 A to 18 A current rating
- AEC-Q200 options
- Tolerance range: 1% to 5%
- RoHS and Halogen free
- General purpose applications
- High stability applications
Low Ohmic Through Hole (THT) Resistors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZOR-12-R-52-0R | RES 0 OHM JUMPER 1/6W AXIAL | 154883 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ZOR-12-B-52-0R | RES 0 OHM JUMPER 1/6W AXIAL | 10590 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ZOR-25-T-52-0R | RES 0 OHM JUMPER 1/4W AXIAL | 418 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ZOR-25-R-52-0R | RES 0 OHM JUMPER 1/4W AXIAL | 133992 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ZOR-25-B-52-0R | RES 0 OHM JUMPER 1/4W AXIAL | 127220 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ZOR-12-T-52-0R | RES 0 OHM JUMPER 1/6W AXIAL | 1496 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ZOR-25-R-PN0R | RES 0 OHM JUMPER 1/4W AXIAL | 0 - Immediate 5000 - Marketplace | $0.03 | Ver detalhes |