Automotive-Grade PPTC Circuit Protection Components

YAGEO CPC PPTC SMDH series significantly enhances safety and durability across automotive applications

Image of YAGEO Automotive-Grade PPTC Circuit Protection ComponentsYAGEO PPTC thermistors feature a self-reset property similar to a resettable fuse, quickly cutting off the circuit during overcurrent or excessive temperatures. Once the fault is cleared, normal conduction resumes automatically, reducing both maintenance and part replacement costs. Thanks to its high stability and reusability, the YAGEO CPC PPTC SMDH series significantly enhances safety and durability across automotive applications, fulfilling the market’s growing need for robust and reliable solutions.

Features and Benefits
  • AEC-Q200 qualified
  • First UL1434A automotive certification
  • High-temperature endurance
  • Resettable fuse function
  • Compact design saves board space (0805 to 2920)
Specifications
  • 0.05 A to 2 A hold current range
  • -40°C to +125°C operating temperature range
  • 6 VDC to 42 VDC voltage range
Applications
  • Headlights and LED lighting
  • Motor drivers
  • Telematics (vehicle communications and GPS)
  • Power seat controls
  • Side mirrors/rearview mirrors
  • Infotainment systems
  • ADAS (advanced driver assistance systems)

SMDH0805 - Automotive Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PPTC 0805 16V 0.05A 0.6WSMDH0805B005TFPPTC 0805 16V 0.05A 0.6W978 - Immediate$0.10Ver detalhes
PPTC 0805 16V 0.1A 1.0WSMDH0805B010TFPPTC 0805 16V 0.1A 1.0W3805 - Immediate$0.10Ver detalhes
PPTC 0805 16V 0.20A 0.9WSMDH0805B020TFPPTC 0805 16V 0.20A 0.9W3670 - Immediate$0.11Ver detalhes
PPTC 0805 16V 0.50A 1.5WSMDH0805B050TFPPTC 0805 16V 0.50A 1.5W16660 - Immediate$0.11Ver detalhes

SMDH1206 - Automotive Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PPTC 1206 30V 0.05A 0.8WSMDH1206B005TFPPTC 1206 30V 0.05A 0.8W2585 - Immediate$0.11Ver detalhes
PPTC 1206 30V 0.1A 0.8WSMDH1206B010TFPPTC 1206 30V 0.1A 0.8W2528 - Immediate$0.11Ver detalhes
PPTC 120630V 0.20A 0.6WSMDH1206B020TF/30PPTC 120630V 0.20A 0.6W0 - Immediate$0.12Ver detalhes
PPTC 120616V 0.25A 0.6WSMDH1206B025TFPPTC 120616V 0.25A 0.6W0 - Immediate$0.11Ver detalhes
PPTC 1206 24V 0.3A 1.0WSMDH1206B030TFPPTC 1206 24V 0.3A 1.0W1803 - Immediate$0.11Ver detalhes
PPTC 1206 30V 0.35A 1.2WSMDH1206B035TF/30PPTC 1206 30V 0.35A 1.2W2301 - Immediate$0.13Ver detalhes
PPTC 1206 24V 0.5A 1.7WSMDH1206B050TFPPTC 1206 24V 0.5A 1.7W2598 - Immediate$0.11Ver detalhes
PPTC 1206 6V 0.75A 1.1WSMDH1206B075TFPPTC 1206 6V 0.75A 1.1W3864 - Immediate$0.11Ver detalhes
PPTC 1206 6V 1.10A 0.6WSMDH1206B110TFPPTC 1206 6V 1.10A 0.6W3585 - Immediate$0.16Ver detalhes
PPTC 1206 6V 2.0A 0.7WSMDH1206B200TFPPTC 1206 6V 2.0A 0.7W1908 - Immediate$0.17Ver detalhes

SMDH1210 - Automotive Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PPTC 1210 30V 0.1A 0.9WSMDH1210B010TFPPTC 1210 30V 0.1A 0.9W729 - Immediate$0.11Ver detalhes
PPTC 1210 30V 0.20A 1.0WSMDH1210B020TFPPTC 1210 30V 0.20A 1.0W2900 - Immediate$0.11Ver detalhes
PPTC 1210 30V 0.35A 1.0WSMDH1210B035TFPPTC 1210 30V 0.35A 1.0W3913 - Immediate$0.11Ver detalhes
PPTC 1210 30V 0.35A 1.0WSMDH1210B035TFPPTC 1210 30V 0.35A 1.0W3913 - Immediate$0.11Ver detalhes
PPTC 1210 6V 0.5A 1.1WSMDH1210B050TFPPTC 1210 6V 0.5A 1.1W3619 - Immediate$0.11Ver detalhes
PPTC 1210 16V 0.75A 1.0WSMDH1210B075TFPPTC 1210 16V 0.75A 1.0W2921 - Immediate$0.11Ver detalhes
PPTC 1210 9V 1.10A 1.0WSMDH1210B110TFPPTC 1210 9V 1.10A 1.0W3865 - Immediate$0.11Ver detalhes
PPTC 1210 9V 1.25A 1.5WSMDH1210B125TFPPTC 1210 9V 1.25A 1.5W3994 - Immediate$0.14Ver detalhes

SMDH1812 - Automotive Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PPTC 1812 42V 0.14A 1.2WSMDH1812B014TFPPTC 1812 42V 0.14A 1.2W1410 - Immediate$0.19Ver detalhes
PPTC 1812 42V 0.20A 1.2WSMDH1812B020TFPPTC 1812 42V 0.20A 1.2W1040 - Immediate$0.19Ver detalhes
PPTC 1812 30V 0.50A 1.2WSMDH1812B050TFPPTC 1812 30V 0.50A 1.2W1933 - Immediate$0.19Ver detalhes
PPTC 1812 30V 0.75A 1.5WSMDH1812B075TFPPTC 1812 30V 0.75A 1.5W1863 - Immediate$0.19Ver detalhes
PPTC 1812 33V 1.10A 1.5WSMDH1812B110TF/33PPTC 1812 33V 1.10A 1.5W638 - Immediate$0.28Ver detalhes
PPTC 1812 9V 1.75A 1.5WSMDH1812B175TFPPTC 1812 9V 1.75A 1.5W1000 - Immediate$0.23Ver detalhes

SMDH2016 - Automotive Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PPTC 2016 24V 2.60A 1.5WSMDH2016B260TF/24PPTC 2016 24V 2.60A 1.5W695 - Immediate$0.46Ver detalhes

SMDH2920 - Automotive Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PPTC 2920 33V 1.00A 2.2WSMDH2920B100TFPPTC 2920 33V 1.00A 2.2W0 - Immediate$0.34Ver detalhes
PPTC 2920 42V 1.20A 2.2WSMDH2920B120TF/42PPTC 2920 42V 1.20A 2.2W756 - Immediate$0.51Ver detalhes
PPTC 2920 33V 1.50A 2.2WSMDH2920B150TFPPTC 2920 33V 1.50A 2.2W1041 - Immediate$0.34Ver detalhes
PPTC 2920 33V 1.85A 1.5WSMDH2920B185TFPPTC 2920 33V 1.85A 1.5W1266 - Immediate$0.49Ver detalhes
Published: 2025-04-30