AHA/AHP Series Wirewound Resistors
YAGEO offer its AHA/AHP series of resistors that are compact in size and provide high-precision tolerance
YAGEO’s AHA and AHP series of aluminum housed power resistors are designed for direct heatsink mounting with thermal compound to achieve maximum performance. A special encapsulation material and process allow for high insulation levels with minimal thermal resistance at the element.
The AHA and AHP series have an excellent stability in operation (< 1%) and are wound to maximize high-pulse capability. Their extruded aluminum housing provides superior heat conduction, gold anodized finish for maximum resistance to environmental conditions, and the completed welded construction thermal-to-thermal.
- Compact size and high precision
- Power dissipation: 5 W to 250 W
- Resistance Range: 0.1 Ω to 3 KΩ
- Aluminum case is corrugated for added strength and power dissipation
- Straight leadwire and lug/threaded style terminal available
- High precision: tolerance down to 0.25%
- Operating temperature: -55°C to +250°C
- Power, pulse application
- Industry electronics
- Traffic lights
- Large-sized machinery
- Automotive lighting
AHA-AHP Series
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Composição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AHP500JB-1R2 | RES CHAS MNT 1.2 OHM 5% 5W | 5W | Enrolado | 203 - Immediate | $3.69 | Ver detalhes |
![]() | ![]() | AHA50AJB-15R | RES CHAS MNT 15 OHM 5% 50W | 50W | Enrolado | 0 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | AHA25AFB-12R | RES CHAS MNT 12 OHM 1% 25W | 25W | Enrolado | 148 - Immediate | $6.07 | Ver detalhes |
![]() | ![]() | AHA25AFB-15R | RES CHAS MNT 15 OHM 1% 25W | 25W | Enrolado | 97 - Immediate | $6.27 | Ver detalhes |
![]() | ![]() | AHA25AFB-5R | RES CHAS MNT 5 OHM 1% 25W | 25W | Enrolado | 400 - Immediate | $6.07 | Ver detalhes |
![]() | ![]() | AHA25AFB-50R | RES CHAS MNT 50 OHM 1% 25W | 25W | Enrolado | 400 - Immediate | $6.07 | Ver detalhes |
![]() | ![]() | AHA25AFB-25R | RES CHAS MNT 25 OHM 1% 25W | 25W | Enrolado | 0 - Immediate | $2.54 | Ver detalhes |
![]() | ![]() | AHA50AFB-100R | RES CHAS MNT 100 OHM 1% 50W | 50W | Enrolado | 247 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | AHA50AFB-10R | RES CHAS MNT 10 OHM 1% 50W | 50W | Enrolado | 244 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | AHA50AFB-6R | RES CHAS MNT 6 OHM 1% 50W | 50W | Enrolado | 0 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | AHA50AFB-3R | RES CHAS MNT 3 OHM 1% 50W | 50W | Enrolado | 192 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | AHA50AFB-1R5 | RES CHAS MNT 1.5 OHM 1% 50W | 50W | Enrolado | 0 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | AHA50AFB-5R | RES CHAS MNT 5 OHM 1% 50W | 50W | Enrolado | 0 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | AHA10AJB-5R | RES CHAS MNT 5 OHM 5% 10W | 10W | Enrolado | 486 - Immediate | $3.88 | Ver detalhes |
![]() | ![]() | AHA10AFB-1R | RES CHAS MNT 1 OHM 1% 10W | 10W | Enrolado | 329 - Immediate | $4.82 | Ver detalhes |
![]() | ![]() | AHA10AFB-15R | RES CHAS MNT 15 OHM 1% 10W | 10W | Enrolado | 281 - Immediate | $4.82 | Ver detalhes |
![]() | ![]() | AHA10AFB-100R | RES CHAS MNT 100 OHM 1% 10W | 10W | Enrolado | 289 - Immediate | $2.88 | Ver detalhes |
![]() | ![]() | AHA500JB-1R3 | RES CHAS MNT 1.3 OHM 5% 5W | 5W | Enrolado | 231 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | AHA10AFB-25R | RES CHAS MNT 25 OHM 1% 10W | 10W | Enrolado | 192 - Immediate | $4.72 | Ver detalhes |
![]() | ![]() | AHA25AFB-250R | RES CHAS MNT 250 OHM 1% 25W | 25W | Enrolado | 0 - Immediate | $2.46 | Ver detalhes |