UCH600 Series Convection Cooled AC/DC Power Supplies

XP Power’s power supplies are ideally suited for fan-less power solutions across a wide range of applications

Image of XP Power's UCH600 Series Convection Cooled AC/DC Power SuppliesXP Power’s UCH600 series convection cooled AC/DC power supplies provide 600 W of power and are designed for ITE, industrial, and healthcare applications. The UCH600 series have medical approval with 2 x MOPP input to output, 1 x MOPP input to ground, and 1 x MOPP output to ground, making them suitable for BF applications and IEC/UL/EN62368-1 safety approval for information technology and industrial equipment.

The convection cooled design of the UCH600 is ideally suited to the increasing demand for fanless power solutions across a wide range of applications, removing audible noise and ingress issues. At the same time, the very low EMI emissions and high efficiency make for simple integration into the end equipment.

There is a choice of four DC outputs, including 12 V (50 A), 24 V (25 A), 36 V (16.6 A), and 48 V (12.5 A) with no minimum load requirement. Each also has an auxiliary 5 VDC 1.0 A standby output and a 12 VDC 0.6 A fan output. The input to output isolation is 4 kVAC, input to ground 1.5 kVAC, and output to ground 1.5 kVAC. All models have a universal input range of 90 VAC to 264 VAC with no low line derating. Both line and neutral are protected by F12 A/250 V fuses.

Patient leakage current is typically 50 µA. Earth leakage current is typically 80 µA/140 µA at 115 VAC/230 VAC. Efficiency at 230 VAC and full load peaks at 95% with power density up to 9.5 W/in³. Remote on/off provides control of the main output and reduces the input power to 1.5 W when inhibited. All models feature short circuit, overvoltage, overcurrent, and overtemperature protection.

The operating temperature range is -20°C to +70°C with full power available at -20°C to +50°C. MTBF is greater than 300,000 hours to MIL-HDBK-217F, +25°C GB. Operating altitude is 5000 m for ITE applications and 4000 m for medical applications. The U-channel UCH600 measures just 8.0” x 5.0” x 1.57” (127 mm x 76.2 mm x 40 mm) and weighs 1.1 kg.

EMC standards include EN55011/32 Class B for both conducted and radiated emissions, IEC60601-1-2 Ed.4.0:2014 for medical equipment immunity, and EN61204-3 for ITE PSU immunity. Safety approvals include CB IEC60950-1 and IEC62368, UL/EN62368-1, CB IEC60601-1 Ed 3.1, ANSI/AAMI ES60601-1, and CSA22.2 No.60601-1:08 and TUV EN60601-1.

Suitable for BF applications with low audible noise through convection cooling, these power supplies are ideal for home healthcare equipment, hospital beds, patient monitoring, imaging, diagnostic, infusion pumps, and dialysis equipment. Additionally, with ITE and industrial approvals, the UCH600 is suitable for robotics, instrumentation, industrial equipment, telecom, and Datacom applications.

Features
  • 600 W convection cooled
  • U-channel: 8.0” x 5.0” x 1.57”
  • ITE and medical (BF) approvals
  • Class B conducted and radiated emissions
  • Input voltage range: 90 VAC to 264 VAC
  • Output voltage: 12 VDC to 48 VDC
  • Power density: 5.97 W/in³
  • High-efficiency: up to 95%
  • Standby: 5 V, 1.0 A
  • Fan output: 12 V, 0.6 A
  • Remote on/off
  • Operating temperature: -20°C to +70°C
  • Full power to +50°C
  • MTBF >300,000 hrs (MIL-HDBK-217F, +25°C GB)
  • 3-year warranty
Applications
  • Home healthcare equipment
  • Hospital beds
  • Patient monitoring
  • Imaging
  • Diagnostics
  • Infusion pumps
  • Dialysis equipment

UCH600 Series Convection Cooled AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 600WUCH600PS12AC/DC CONVERTER 12V 600W7 - Immediate$271.52Ver detalhes
AC/DC CONVERTER 24V 600WUCH600PS24AC/DC CONVERTER 24V 600W0 - Immediate$271.52Ver detalhes
AC/DC CONVERTER 36V 598WUCH600PS36AC/DC CONVERTER 36V 598W2 - Immediate$271.52Ver detalhes
AC/DC CONVERTER 48V 600WUCH600PS48AC/DC CONVERTER 48V 600W0 - Immediate
5 - Marketplace
$467.73Ver detalhes
Published: 2020-04-29