0.25 W to 6 W Surface-Mount DC-DC Converters

XP Power offers ‘next generation’ SMD converters with higher efficiencies and extended operating temperature ranges

Image of XP Power's Surface Mount DC-DC ConvertersXP Power offers fourteen high performance ranges of surface mount (SMD) DC-DC converters rated at 0.25 W, 1 W, 2 W, 3 W, and 6 W of output power with single- and dual-outputs. The range also includes 0.5 A switching regulators.

The various series offer regulated or unregulated outputs with isolation between input and output of 1,500 VDC or 3,000 VDC. Featuring extended operating temperature ranges, the series operate from temperatures as low as -40°C and up to +100°C.

Offering wide 4:1, 2:1, and 1:1 input voltage ranges, the converters are suitable for applications with inputs ranging from 5 VDC to 75 VDC. Comprising single- and dual-output models for versatility, various combinations of single-output models from 3.3 VDC to 24 VDC and dual-output models with ±5 VDC, ±9 VDC, ±12 VDC, ±15 VDC, and ±24 VDC are available.

Specific areas and applications for the converters include portable equipment, broadcast, fixed telecom, instrumentation, networking / datacom / computing, mobile communications, and specialist equipment. Providing the latest technology in 0.25 W to 6 W SMT DC-DC converters, XP Power's range offer 'next generation' converters for surface-mount applications with higher efficiencies and extended operating temperature ranges when compared to existing models.

All models come with a 3-year warranty.

Surface-Mount DC-DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 9V 1WISE2409ADC DC CONVERTER 9V 1W0 - Immediate$5.15Ver detalhes
DC DC CONVERTER 12V 1WISE2412A-TRDC DC CONVERTER 12V 1W97 - Immediate$5.15Ver detalhes
DC DC CONVERTER 5V 1WISE2405A-TRDC DC CONVERTER 5V 1W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER 24V 2WISH2424ADC DC CONVERTER 24V 2W0 - Immediate
29 - Marketplace
$12.63Ver detalhes
DC DC CONVERTER +/-12V 1WISA1212DC DC CONVERTER +/-12V 1W0 - Immediate$5.18Ver detalhes
DC DC CONVERTER 5V 1.5WISL4805ADC DC CONVERTER 5V 1.5W0 - Immediate$18.75Ver detalhes

Switching Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 1.5V 1WSTR05S1V5DC DC CONVERTER 1.5V 1W0 - Immediate$8.13Ver detalhes
DC DC CONVERTER 1.8V 1WSTR05S1V8DC DC CONVERTER 1.8V 1W51 - Immediate$8.65Ver detalhes
DC DC CONVERTER 2.5V 1WSTR05S2V5DC DC CONVERTER 2.5V 1W35 - Immediate$8.65Ver detalhes
DC DC CONVERTER 6.5V 3WSTR05S6V5DC DC CONVERTER 6.5V 3W0 - Immediate$8.13Ver detalhes
DC DC CONVERTER 9V 5WSTR05S09DC DC CONVERTER 9V 5W8 - Immediate$8.65Ver detalhes
DC DC CONVERTER 15V 8WSTR05S15DC DC CONVERTER 15V 8W0 - Immediate$7.99Ver detalhes
DC DC CONVERTER 3.3VSTR05S3V3-TRDC DC CONVERTER 3.3V0 - Immediate$8.65Ver detalhes
DC DC CONVERTER 5VSTR05S05-TRDC DC CONVERTER 5V0 - Immediate$8.65Ver detalhes
DC DC CONVERTER 5V 3WSTR05S05DC DC CONVERTER 5V 3W0 - Immediate$7.27Ver detalhes
DC DC CONVERTER 12VSTR05S12DC DC CONVERTER 12V0 - Immediate$7.27Ver detalhes
DC DC CONVERTER 3.3VSTR05S3V3DC DC CONVERTER 3.3V0 - Immediate$7.99Ver detalhes
Published: 2017-02-17