JCJ Series DC/DC Converters

XP Power offers low power, isolated, and regulated DC/DC converters

Image of XP Power's JCJ Series DC/DC ConvertersXP Power’s JCJ series of low power, isolated and regulated DC/DC converters offer 8 or 10 Watts of output power with a 2:1 input voltage range. The DC/DC converters are offered in an industry-standard metal-cased 24-DIP package that measures just 1.25 x 0.80 x 0.40 inches, making them suitable as a low cost drop-in replacement or a power upgrade in existing end products; saving the need to re-design the PCB layout.

The units offer the wide 2:1 input voltage options of 9 – 18 VDC, 18 – 36 VDC or 36 – 75 VDC, covering the nominal application voltages of 12, 24 and 48 VDC. Single output models are available with an output voltage of 2.5, 3.3, 5, 12 or 15 VDC. Dual-output models offer +/-12 or +/-15 VDC outputs and +/-5 VDC for the JCJ08. The outputs are regulated to within +/-0.5% over all input conditions and to less than +/-1% for all load conditions. The JCJ series provides an input to output isolation of up to 1,500 VDC for 1 minute.

The units operate over a wide temperature range of -40°C to +100°C. No additional heat sinking or forced airflow is required for the converter to achieve its full output rating.

These highly-efficient DC/DC converters are extremely reliable with an MTBF greater than 1 million hours.

All units feature overvoltage and continuous short-circuit protection.

8 Watt

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Available QuantityPreçoVer detalhes
DC DC CONVERTER 5V 8WJCJ0812S05DC DC CONVERTER 5V 8W18V0 - Immediate$25.76Ver detalhes
DC DC CONVERTER 15V 8WJCJ0812S15DC DC CONVERTER 15V 8W18V0 - Immediate
20 - Marketplace
$41.50Ver detalhes
DC DC CONVERTER 3.3V 8WJCJ0812S3V3DC DC CONVERTER 3.3V 8W18V23 - Immediate$25.76Ver detalhes
DC DC CONVERTER +/-15V 8WJCJ0824D15DC DC CONVERTER +/-15V 8W36V0 - Immediate
60 - Marketplace
$28.05Ver detalhes
DC DC CONVERTER 5V 8WJCJ0824S05DC DC CONVERTER 5V 8W36V0 - Immediate$25.76Ver detalhes
DC DC CONVERTER 15V 8WJCJ0824S15DC DC CONVERTER 15V 8W36V9 - Immediate$25.76Ver detalhes

10 Watt

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Available QuantityPreçoVer detalhes
DC DC CONVERTER +/-15V 10WJCJ1012D15DC DC CONVERTER +/-15V 10W18V0 - Immediate$31.42Ver detalhes
DC DC CONVERTER 12V 10WJCJ1012S12DC DC CONVERTER 12V 10W18V0 - Immediate$30.29Ver detalhes
DC DC CONVERTER 15V 10WJCJ1012S15DC DC CONVERTER 15V 10W18V100 - Immediate$30.29Ver detalhes
DC DC CONVERTER 5V 10WJCJ1024S05DC DC CONVERTER 5V 10W36V252 - Immediate$30.29Ver detalhes
DC DC CONVERTER 12V 10WJCJ1024S12DC DC CONVERTER 12V 10W36V393 - Immediate$30.29Ver detalhes
DC DC CONVERTER 3.3V 10WJCJ1024S3V3DC DC CONVERTER 3.3V 10W36V10 - Immediate$30.29Ver detalhes
Published: 2014-07-07