HPT5K0-L 5 kW AC/DC Power Supplies

XP Power’s HPT5K0-L programmable low-profile power supplies are suited for a variety of applications

Image of XP Power's HPT5K0-L 48 VDC AC/DC Power SuppliesXP Power's HPT5K0-L series of flexible, scalable, programmable low-profile 5 kW AC/DC power supplies are available in 48 VDC, 60 VDC, 100 VDC, and 200 VDC outputs. Excellent power density, high efficiency, industrial and medical safety approvals, Class B conducted emissions, and SemiF47 compliance make the HPT5K0-L suitable for a wide range of semiconductor, industrial, and medical applications.

The HPT5K0-L offers digital controls and monitors, constant current/constant voltage operation, and a graphical user interface (GUI)-enabled customer development, allowing designers to seamlessly integrate the product into their systems. HPT5K0-L is scalable up to 30 kW and beyond when used in parallel and up to 400 VDC in series configuration.

Features
  • 5 kW fan-cooled output
  • Output voltages of 48 V, 60 V, 100 V, and 200 V
  • Programmable constant voltage (0% to 105%) and constant current (0% to 110%)
  • Parallel operation for up to five units with sync connection for simultaneous output turn-on
  • 3-phase 180 VAC to 528 VAC input – 3 wire and earth
  • ITE and medical safety agency approvals
  • Class B conducted and Class A radiated emissions
  • High efficiency, up to 93%
  • 5 V 2 A standby output
  • Intelligent fan speed control
  • Optimized slew rates <40ms
  • Multiple digital protocols: I2C PMBus, CANopen, MODBUS, and SCPI
  • GUI
  • SEMI F47 compliant
  • -20°C to +70°C operating temperature
Applications
  • Test and measurement
  • Factory automation
  • Medical imaging
  • RF healthcare
  • Battery charging
  • Magnet drivers
  • Burn-in
  • Additive manufacturing
  • Motor drivers
  • Lasers
  • UV curing
  • 3D printing
Updated: 2023-08-09

HPT5K0-L 5kW AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - EntradaTensão - Saída 1Corrente - Saída 1Available QuantityPreçoVer detalhes
AC/DC CONVERTER 60V 5000WHPT5K0TS060-LAC/DC CONVERTER 60V 5000W180 a 528VCA (trifásico)60V83.3 A0 - Immediate$2,405.01Ver detalhes
AC/DC CONVERTER 100V 5000WHPT5K0TS100-LAC/DC CONVERTER 100V 5000W180 a 528VCA (trifásico)100V50 A2 - Immediate$2,665.01Ver detalhes
AC/DC CONVERTER 200V 5000WHPT5K0TS200-LAC/DC CONVERTER 200V 5000W180 a 528VCA (trifásico)200V25 A3 - Immediate
3 - Marketplace
$2,665.01Ver detalhes
AC/DC CONVERTER 48V 4.992KWHPT5K0TS048-LAC/DC CONVERTER 48V 4.992KW180 a 528VCA (trifásico)48V104 A2 - Immediate$2,405.01Ver detalhes
Published: 2023-05-22