FCS40 and FCS60 Series AC/DC Power Supplies

XP Power’s low-cost, open-frame power supplies are designed for healthcare, domestic/household, and ITE/industrial applications

Image of XP Power's FCS40 and FCS60 AC-to-DC Power Supplies XP Power’s FCS40 and FCS60 series power supplies are designed to minimize the no-load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications in either Class I or Class II installations, this range of single-output AC/DC power supplies are packaged in a low-profile 1.04” height with a footprint of just 2” by 3” (FCS40) and 2” by 4” (FCS60).

The FCS40 provides up to 40 W convection-cooled over the full 90 VAC to 264 VAC input range and operates down to 80 VAC with minimal derating. The FCS60 provides up to 60 W convection-cooled and operates down to 80 VAC. The power supply features two AC line fuses and low leakage currents required by medical applications. Low profile, low noise, and safety approvals covering ITE and medical standards allow the versatile FCS40 and the FCS60 series to be used in a wide range of applications.

Features
  • 40 W convection rating (FCS40)
  • 60 W convection rating (FCS60)
  • 2” x 3” footprint (FCS40)
  • 2” x 4” footprint (FCS60)
  • Low-profile
  • High power density
  • High efficiency
  • Class I and Class II installations
Applications
  • Medical
  • ITE/industrial
  • Domestic/household

FCS40 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Tensão - Saída 6Available QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 40WFCS40US12AC/DC CONVERTER 12V 40W--0 - Immediate$23.30Ver detalhes
AC/DC CONVERTER 15V 40WFCS40US15AC/DC CONVERTER 15V 40W--14 - Immediate$23.30Ver detalhes
AC/DC CONVERTER 18V 40WFCS40US18AC/DC CONVERTER 18V 40W--0 - Immediate$23.30Ver detalhes
AC/DC CONVERTER 24V 40WFCS40US24AC/DC CONVERTER 24V 40W--0 - Immediate$23.30Ver detalhes
AC/DC CONVERTER 36V 40WFCS40US36AC/DC CONVERTER 36V 40W--20 - Immediate$23.30Ver detalhes
AC/DC CONVERTER 48V 40WFCS40US48AC/DC CONVERTER 48V 40W--20 - Immediate
7 - Marketplace
$23.30Ver detalhes

FCS60 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Tensão - Saída 6Available QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 60WFCS60US12AC/DC CONVERTER 12V 60W--218 - Immediate$27.13Ver detalhes
AC/DC CONVERTER 15V 60WFCS60US15AC/DC CONVERTER 15V 60W--2 - Immediate$27.13Ver detalhes
AC/DC CONVERTER 18V 60WFCS60US18AC/DC CONVERTER 18V 60W--0 - Immediate$27.13Ver detalhes
AC/DC CONVERTER 24V 60WFCS60US24AC/DC CONVERTER 24V 60W--8 - Immediate$27.13Ver detalhes
AC/DC CONVERTER 36V 60WFCS60US36AC/DC CONVERTER 36V 60W--8 - Immediate$27.13Ver detalhes
AC/DC CONVERTER 48V 60WFCS60US48AC/DC CONVERTER 48V 60W--4 - Immediate$27.13Ver detalhes
Published: 2019-04-02