ECP180 AC-DC Power Supplies
Low-profile, high-efficiency, 180 W AC-DC PSU from XP Power
XP Power announces the ECP180 series of low-profile, high-efficiency ''green power'' open-frame 180 W AC-DC power supplies. The IT- and medically-approved units have an average active mode efficiency of 93% and a no-load power consumption of less than 0.5 W. With these energy saving credentials the ECP180 produces less heat and assists designers of end-systems to meet current "green" energy efficiency standards. The highly efficient design also enables the units to provide a convection-cooled rating of 120 W, with the full output power of 180 W needing only 10 CFM of forced airflow.
Occupying 46% less footprint than the industry-standard 3 x 5 inch power supply, the ECP180 measures just 2.0 x 4.0 inches and has the lowest profile in its class of only 1.0 inch. With PFC and a universal wide input range of 85 to 264 VAC, the ECP180 is available in six output voltage models providing the popular nominal outputs of +12, +15, +24, +28, +36 or +48 VDC. A secondary 12 VDC/0.5 A fan output is standard across the range.
Meeting the ITE safety specifications of UL/IEC/EN 60950-1 and the latest stringent 3rd edition medical safety standards ANSI/AAMI ES 60601-1 and IEC/EN60601-1, the ECP180 series is suitable for use in a wide range of information technology, industrial, and medical equipment applications. The units also comply with the internationally-recognized EMC standards EN55011 and EN55022 Class B specifications for conducted noise emissions.
The ECP180 accommodates an extended operating temperature range from -20°C to + 70°C, with no derating until +50°C.
Features
|
|
ECP180 AC-DC Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECP180PS12 | AC/DC CONVERTER 12V 120W | 20 - Immediate | $110.43 | Ver detalhes |
![]() | ![]() | ECP180PS15 | AC/DC CONVERTER 15V 120W | 0 - Immediate | $92.76 | Ver detalhes |
![]() | ![]() | ECP180PS24 | AC/DC CONVERTER 24V 120W | 640 - Immediate | $110.43 | Ver detalhes |
![]() | ![]() | ECP180PS28 | AC/DC CONVERTER 28V 120W | 16 - Immediate | $110.43 | Ver detalhes |
![]() | ![]() | ECP180PS36 | AC/DC CONVERTER 36V 120W | 0 - Immediate | $92.76 | Ver detalhes |
![]() | ![]() | ECP180PS48 | AC/DC CONVERTER 48V 120W | 0 - Immediate | $92.76 | Ver detalhes |