DSR Series Ultra-Slim AC/DC DIN Rail Power Supplies
XP Power's DSR75, DSR120, and DSR240 series DIN rail power supplies with 150% peak load ability
XP Power's ultra-slim DSR series power supplies maximize space on the DIN rail. With high-efficiency of typically 88% to 94%, this series operates from -25°C to +70°C with no derating to +60°C. One hundred fifty percent peak current capability is available for up to 3 seconds. All models meet UL/EN/IEC 60950-1 and UL508 safety approvals for industrial and factory automation applications.
- 75 W, 120 W, and 240 W versions
- Only 32 mm wide (45 mm DSR240)
- Operating temperature: -25°C to +70°C
- 150% peak load for 3 sec.
- UL508 and UL/EN/IEC 60950-1 approved
- Industrial automation
- Factory automation
DSR75 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSR75PS12 | AC/DC DIN RAIL SUPPLY 12V 76W | 36 - Immediate | $69.00 | Ver detalhes |
![]() | ![]() | DSR75PS24 | AC/DC DIN RAIL SUPPLY 24V 77W | 0 - Immediate | $69.00 | Ver detalhes |
![]() | ![]() | DSR75PS48 | AC/DC DIN RAIL SUPPLY 48V 77W | 0 - Immediate | See Page for Pricing | Ver detalhes |
DSR120 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSR120PS12 | AC/DC DIN RAIL SUPPLY 12V 120W | 0 - Immediate | $64.68 | Ver detalhes |
![]() | ![]() | DSR120PS48 | AC/DC DIN RAIL SUPPLY 48V 120W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DSR120PS24 | AC/DC DIN RAIL SUPPLY 24V 120W | 0 - Immediate | See Page for Pricing | Ver detalhes |
DSR240 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSR240PS24 | AC/DC DIN RAIL SUPPLY 24V 240W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DSR240PS48 | AC/DC DIN RAIL SUPPLY 48V 240W | 22 - Immediate | $124.00 | Ver detalhes |