ASB Series AC/DC Power Supplies
XP Power’s baseplate-cooled, compact AC/DC power supplies require no external components
XP Power's ASB series is a range of low-profile, baseplate-cooled AC/DC power supplies that requires no external components. The series includes a built-in EMC filter and AC fuse as well as bulk storage capacitor providing a complete AC/DC power solution, ready for installation into industrial and semiconductor manufacturing applications.
The ASB series, which is available in 75 W, 110 W, and 160 W versions, reduces failure rate through effective heat exhaustion in a baseplate-cooled design. Its sealed enclosure makes it suitable for use in ATEX-approved equipment. ASB series offers high efficiency, minimizes waste heat and heat sinking requirements, and operates from -40°C to +90°C on the module baseplate.
- Input voltage range: 90 VAC to 264 VAC
- Single output voltage range: 12 VDC to 54 VDC
- Output voltage trim: ±5%
- Rugged, low-profile design
- High efficiency: up to 93%
- Class B conducted and radiated emissions
- Overcurrent, overvoltage, and overtemperature protection
- Baseplate operating temperature range: -40°C to +90°C
- Optional heatsink available
- Industrial technology
- Analytical instrumentation
- Semiconductor manufacturing
- Test and measurement
- IoT and Industry 4.0
- Sensing and detection
- Industrial displays
- Robotics
- Factory automation
- Process control
ASB Series AC/DC Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada | Tensão - Saída 1 | Corrente - Saída (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASB110PS24 | AC/DC CONVERTER 24V 110W | 85 a 264VCA | 24V | 4,58A | 490 - Immediate | $213.18 | Ver detalhes |
![]() | ![]() | ASB110PS15 | AC/DC CONVERTER 15V 110W | 85 a 264VCA | 15V | 7,33A | 96 - Immediate | $213.18 | Ver detalhes |
![]() | ![]() | ASB75US12 | AC/DC CONVERTER 12V 75W | 90 a 264VCA | 12V | 6,25A | 20 - Immediate 11 - Marketplace | $105.02 | Ver detalhes |
![]() | ![]() | ASB160PS24 | AC/DC CONVERTER 24V 160W | 90 a 264VCA | 24V | 6,66A | 16 - Immediate 2 - Marketplace | $229.50 | Ver detalhes |
![]() | ![]() | ASB160PS12 | AC/DC CONVERTER 12V 160W | 90 a 264VCA | 12V | 13,3A | 0 - Immediate 5 - Marketplace | $229.50 | Ver detalhes |
![]() | ![]() | ASB110PS28 | AC/DC CONVERTER 28V 110W | 85 a 264VCA | 28V | 3,93A | 24 - Immediate | $213.18 | Ver detalhes |
![]() | ![]() | ASB75US15 | AC/DC CONVERTER 15V 75W | 90 a 264VCA | 15V | 5A | 2 - Immediate 12 - Marketplace | $105.02 | Ver detalhes |
![]() | ![]() | ASB160PS15 | AC/DC CONVERTER 15V 160W | 90 a 264VCA | 15V | 10,66A | 27 - Immediate 2 - Marketplace | $229.50 | Ver detalhes |
![]() | ![]() | ASB160PS48 | AC/DC CONVERTER 48V 160W | 90 a 264VCA | 48V | 3,33A | 5 - Immediate 5 - Marketplace | $229.50 | Ver detalhes |
![]() | ![]() | ASB110PS12 | AC/DC CONVERTER 12V 110W | 85 a 264VCA | 12V | 9,17A | 345 - Immediate | $213.18 | Ver detalhes |
![]() | ![]() | ASB75US24 | AC/DC CONVERTER 24V 75W | 90 a 264VCA | 24V | 3,12A | 3 - Immediate | $105.02 | Ver detalhes |
![]() | ![]() | ASB75US48 | AC/DC CONVERTER 48V 75W | 90 a 264VCA | 48V | 1,56A | 13 - Immediate | $105.02 | Ver detalhes |
![]() | ![]() | ASB110PS36 | AC/DC CONVERTER 36V 110W | 85 a 264VCA | 36V | 3,06A | 0 - Immediate | $213.18 | Ver detalhes |
![]() | ![]() | ASB110PS48 | AC/DC CONVERTER 48V 110W | 85 a 264VCA | 48V | 2,29A | 1 - Immediate | $213.18 | Ver detalhes |
![]() | ![]() | ASB160PS54 | AC/DC CONVERTER 54V 160W | 90 a 264VCA | 54V | 2,96A | 18 - Immediate | $229.50 | Ver detalhes |
![]() | ![]() | ASB160PS36 | AC/DC CONVERTER 36V 160W | 90 a 264VCA | 36V | 4,44A | 23 - Immediate | $229.50 | Ver detalhes |
![]() | ![]() | ASB160PS36-HK | AC/DC CONVERTER 36V 160W | 90 a 264VCA | 36V | 4,44A | 28 - Immediate | $249.90 | Ver detalhes |
![]() | ![]() | ASB160PS54-HK | AC/DC CONVERTER 54V 160W | 90 a 264VCA | 54V | 2,96A | 30 - Immediate | $249.90 | Ver detalhes |
![]() | ![]() | ASB160PS24-HK | AC/DC CONVERTER 24V 160W | 90 a 264VCA | 24V | 6,66A | 27 - Immediate | $249.90 | Ver detalhes |
![]() | ![]() | ASB160PS12-HK | AC/DC CONVERTER 12V 160W | 90 a 264VCA | 12V | 13,3A | 0 - Immediate | $249.90 | Ver detalhes |