Zynq™ 7000 SoC ZC706 Evaluation Kit

The AMD ZC706 evaluation kit for prototyping embedded applications using Zynq™ 7000 SoCs

Image of AMD's Zynq®-7000 SoC ZC706 Evaluation Kit The AMD Zynq™ 7000 SoC ZC706 evaluation kit includes all the basic components of hardware, design tools, IP, and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform and transceiver-based designs, including PCIe®. The included pre-verified reference designs and industry-standard FPGA mezzanine connectors (FMC) allow scaling and customization with daughtercards. This kit is optimized for quickly prototyping embedded applications using Zynq™ 7000 SoCs.

Features
  • RoHS compliant ZC706 including the XC7Z045 FFG900: 2 SoC, with dual-core Arm® Cortex®-A9 processors for embedded processing and 16 GTX transceivers at 12.5 Gb/s
  • Vivado™ design suite: An IP and system-centric design environment built to accelerate FPGA and SoC designs
  • Optimized for quickly prototyping embedded applications using Zynq™ 7000 SoCs
  • Hardware, design tools, IP, and pre-verified reference designs
  • Embedded reference design, targeting video pipeline
  • Advanced memory interface with 1 GB DDR3 component memory and 1 GB DDR3 SODIMM memory
  • PCIe Gen2x4, SFP+ and SMA Pairs, USB OTG, UART, IIC for serial connectivity
  • 10 Mbps, 100 Mbps, and 1000 Mbps Ethernet (RGMII) for networking applications
  • HDMI out for video display applications
  • FMC interface for I/O expansion

Applications

  • Programmable logic controllers
  • Embedded Linux®
  • Embedded systems

Zynq™ 7000 SoC ZC706 Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoConteúdoPeça / CI utilizadoSistema de interconexãoAvailable QuantityPreçoVer detalhes
EVALUATION KIT ZYNQ-7000 ZC706EK-Z7-ZC706-GEVALUATION KIT ZYNQ-7000 ZC706Placas, cabos, fonte de alimentação, acessóriosXC7Z045FMC, Pmod0 - Immediate$3,954.45Ver detalhes

Device on Board

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memória FlashTamanho da RAMConectividadeAvailable QuantityPreçoVer detalhes
IC SOC CORTEX-A9 800MHZ 900FCBGAXC7Z045-2FFG900IIC SOC CORTEX-A9 800MHZ 900FCBGA-256KBCANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG0 - Immediate$2,932.32Ver detalhes

Related Devices

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SOC CORTEX-A9 800MHZ 900FCBGAXC7Z045-2FFG900IIC SOC CORTEX-A9 800MHZ 900FCBGA0 - Immediate$2,932.32Ver detalhes
IC SOC CORTEX-A9 667MHZ 900FCBGAXC7Z045-1FFG900CIC SOC CORTEX-A9 667MHZ 900FCBGA0 - Immediate$2,036.88Ver detalhes
IC SOC CORTEX-A9 800MHZ 900FCBGAXC7Z045-2FFG900CESIC SOC CORTEX-A9 800MHZ 900FCBGA0 - Immediate$1,762.95Ver detalhes
IC SOC CORTEX-A9 667MHZ 900FCBGAXC7Z045-1FFG900CESIC SOC CORTEX-A9 667MHZ 900FCBGA0 - Immediate$1,468.55Ver detalhes
IC SOC CORTEX-A9 800MHZ 900FCBGAXC7Z045-2FFG900EIC SOC CORTEX-A9 800MHZ 900FCBGA0 - Immediate$2,810.55Ver detalhes
IC SOC CORTEX-A9 667MHZ 900FCBGAXC7Z045-1FFG900IIC SOC CORTEX-A9 667MHZ 900FCBGA90 - Immediate$2,688.41Ver detalhes
IC SOC CORTEX-A9 800MHZ 900FCBGAXC7Z045-2FF900IIC SOC CORTEX-A9 800MHZ 900FCBGA0 - Immediate$4,031.94Ver detalhes
IC SOC CORTEX-A9 1GHZ 900FCBGAXC7Z045-3FFG900EIC SOC CORTEX-A9 1GHZ 900FCBGA2 - Immediate$3,372.66Ver detalhes
IC SOC CORTEX-A9 800MHZ 900FCBGAXC7Z045-L2FFG900IIC SOC CORTEX-A9 800MHZ 900FCBGA0 - Immediate$3,709.93Ver detalhes
Updated: 2024-05-22
Published: 2020-04-08