LF PowerOne Powerelements

Würth Elektronik ICS LF PowerOne Powerelements with high current contact are ideal for versatile and customizable applications

Image of Wurth ICS LF PowerOne PowerelementsWürth Elektronik ICS lead-free (LF) PowerOne Powerelements are high-current PCB connectors (power supply terminals). They combine outstanding electrical and mechanical properties and meet the highest quality standards (IATF 16949). From the standard portfolio to customized solutions, Powerelements enable reliable power distribution on PCBs. LF Powerelements set new benchmarks for sustainability and future-proof solutions.

Features
  • Currents of up to 1000 amps are possible
  • Highest quality standards (IATF 16949)
  • Material: Brass/LF brass
  • Surface: Tin-plated (standard)
  • PCB thickness: 1.60 mm up to 3.20 mm
  • Two-sided mounting is possible
  • REACH and RoHS compliant
  • Assembly methods: Massive press-fit, SMT, THT, and THR
  • Application: Screwing or plugging
  • Variant:
    • Bolt vertical
    • Bush horizontal
    • Bush vertical through-hole
    • Bush vertical blind-hole
    • Bush angled
Applications
  • Power electronics
  • E-mobility
  • Passenger cars
  • Commercial vehicle
  • Renewable energy
  • Industrial applications
  • Robotics

LF PowerOne Powerelements

ImagemNúmero de peça do fabricanteDescriçãoTipo de terminalTamanho do parafusoTerminaçãoAvailable QuantityPreçoVer detalhes
POWERFLEX POWER ELEMENTS NUT M4S95243POWERFLEX POWER ELEMENTS NUT M4Terminal de parafuso, derivação de energiaM4Encaixe sob pressão0 - Immediate$5.56Ver detalhes
POWERPLUS HIGH CURRENT TERMINALS93514POWERPLUS HIGH CURRENT TERMINALTerminal da hasteM5Encaixe sob pressão3543 - Immediate$2.78Ver detalhes
POWERPLUS HIGH CURRENT TERMINALS93515POWERPLUS HIGH CURRENT TERMINALTerminal de parafuso, derivação de energiaM6Encaixe sob pressão3599 - Immediate$2.98Ver detalhes
POWERPLUS HIGH CURRENT TERMINALS93513POWERPLUS HIGH CURRENT TERMINALTerminal de parafuso, derivação de energiaM5Encaixe sob pressão483 - Immediate$2.94Ver detalhes
POWERELEMENT LF POWERONE SMD BOLLF991004POWERELEMENT LF POWERONE SMD BOLTerminal da hasteM4Encaixe sob pressão543 - Immediate$7.65Ver detalhes
POWERELEMENT LF POWERONE SMD BUSLF993005POWERELEMENT LF POWERONE SMD BUSTerminal de parafuso, derivação de energiaM5Solda516 - Immediate$7.65Ver detalhes
POWERELEMENT LF POWERONE SMD BUSLF992005POWERELEMENT LF POWERONE SMD BUSTerminal de parafuso, derivação de energiaM5Solda827 - Immediate$7.57Ver detalhes
POWERELEMENT LF POWERTWO PUSH INLF990304POWERELEMENT LF POWERTWO PUSH INTerminal da hasteM4Encaixe sob pressão24 - Immediate$7.51Ver detalhes
POWERELEMENT LF POWERONE SMD BOLLF990003POWERELEMENT LF POWERONE SMD BOLTerminal da hasteM3Solda869 - Immediate$7.36Ver detalhes
POWERELEMENT LF POWERONE SMD BUSLF993003POWERELEMENT LF POWERONE SMD BUSTerminal de parafuso, derivação de energiaM3Solda399 - Immediate$7.36Ver detalhes
POWERELEMENT LF POWERONE RIGHT-ALF993105POWERELEMENT LF POWERONE RIGHT-ATerminal de parafuso, derivação de energiaM5Encaixe sob pressão398 - Immediate$8.78Ver detalhes
POWERELEMENT LF POWERONE SMD BUSLF994005POWERELEMENT LF POWERONE SMD BUSTerminal de parafuso, derivação de energiaM5Solda420 - Immediate$7.65Ver detalhes
Published: 2025-12-29